- 55 C Varistors

Results: 4.130
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 38V 120A 0805 AEC-Q200 29.052In Stock
Min.: 1
Mult.: 1
: 3.500

VE MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 79 V 120 A 0.2 J 230 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors CT2220K60G 106In Stock
1.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 1.000

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 25volts 30A 37.0V to 46.0V 2.331In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 46 V 73 V 200 A 1 J 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 30volts 38A 42.3V to 51.7V 2.892In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 51.7 V 88 V 200 A 1.1 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0.001uF 50V 60In Stock
Min.: 1
Mult.: 1
: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 135 V 1 nF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 1206 20volts 26A 31.0V to 38.0V 372In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 38 V 62 V 200 A 1 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 7volts 40A 11.0V to 14.0V 10.624In Stock
Min.: 1
Mult.: 1
: 4.000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7 VAC 9 VDC 14 V 20 V 100 A 0.3 J 585 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 10A 6.284In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 50 V 10 A 100 mJ 30 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 30volts 38A 42.3V to 51.7V 1.695In Stock
Min.: 1
Mult.: 1
: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 17Vrms 800A 1.195In Stock
Min.: 1
Mult.: 1
: 1.500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 11Vrms 120A 4.796In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 5.142In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7.628In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 3.544In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 118In Stock
4.500Expected 23/12/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 5 mm 100 A 3 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 6500A 160pF 14mm Radial 414In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors 385V 10000A 700pF 20mm Radial 60In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 325 J 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 05MM Radial 4.100In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 5 mm 2 kA 0.3 J 790 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 3.418In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.2 J 1.62 nF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 0603 30Vdc 0.04J 3.3 pF Ant PowerGuard 538In Stock
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 150 V 240 V 3 A 40 mJ 3.3 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 40 V 50V 860In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 40 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V 890In Stock
Min.: 1
Mult.: 1
: 1.000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 300 A 1.1 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
ABRACON Varistors VARISTOR 13.5V 20A 0603 1.610In Stock
Min.: 1
Mult.: 1
: 4.000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors DHB Series 15In Stock
Min.: 1
Mult.: 1

DHB34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors HF TERMINAL 42In Stock
Min.: 1
Mult.: 1

HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk