Varistors

Results: 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors MLV Auto 1206 35VAC , Lead free 3.889In Stock
Cut Tape
Rp9.907
Rp6.201
Rp5.008
Rp4.770
Reel
Rp4.110
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 54 V to 62 V 108 V 230 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 40VAC , Lead free 3.048In Stock
Cut Tape
Rp10.457
Rp7.944
Rp6.439
Rp5.816
Reel
Rp4.110
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 66 V to 82 V 110 V 220 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 50VAC , Lead free 3.517In Stock
Cut Tape
Rp9.907
Rp6.201
Rp5.008
Rp4.770
Reel
Rp4.110
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 77 V to 93 V 138 V 250 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 60VAC , Lead free 2.824In Stock
Cut Tape
Rp9.907
Rp6.201
Rp5.008
Rp4.770
Reel
Rp4.110
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 104 V to 126 V 168 V 120 pF - 40 C + 125 C Reel, Cut Tape
Panasonic Industry Varistors 18V 150pF 0402 19.756In Stock
Cut Tape
Rp1.835
Rp771
Rp587
Rp550
Reel
Rp459
Min.: 1
Mult.: 1
: 10.000
EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 22V 15pF 0402 19.814In Stock
Cut Tape
Rp1.835
Rp789
Rp587
Rp550
Reel
Rp459
Min.: 1
Mult.: 1
: 10.000
EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1210 18V 1.6J 3100pF AECQ200 6.851In Stock
Cut Tape
Rp14.493
Rp9.246
Rp7.559
Rp7.228
Reel
Rp6.715
Min.: 1
Mult.: 1
: 2.000
VCAS MOVs SMD/SMT SMD/SMT 1210 (3224 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 3.1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC W/EMI VARISTOR 21.946In Stock
Cut Tape
Rp15.411
Rp9.944
Rp8.146
Rp7.797
Reel
Rp6.623
Min.: 1
Mult.: 1
: 4.000
EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 30 VDC 50 V 1.8 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 6VDC 25A W/EMI VARISTOR 9.164In Stock
Cut Tape
Rp13.393
Rp8.494
Rp6.916
Rp6.605
Reel
Rp5.485
Min.: 1
Mult.: 1
: 5.000
EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 6 VDC 12 V 22 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors Ethernet 4.7pF 70VDC 0402 AEC-Q200 15.199In Stock
Cut Tape
Rp2.202
Rp1.248
Rp954
Rp899
Reel
Rp697
Min.: 1
Mult.: 1
: 10.000
AVRH MLVs SMD/SMT SMD/SMT 70 VDC 115 V 212 V 1 A 0.03 J 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 ClampingVol t= 42V TransGuard AE 974In Stock
Cut Tape
Rp74.485
Rp47.149
Rp43.113
Rp36.692
Reel
Rp25.134
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g= 6.5-12J ClampingV 364In Stock
Cut Tape
Rp56.689
Rp42.563
Rp38.894
Rp35.041
Reel
Rp30.454
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 6.5 J to 12 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 70V 0.01J 1.55p F Ant PowerGard 19.847In Stock
Cut Tape
Rp2.202
Rp1.541
Rp1.192
Rp1.119
Reel
Rp917
Min.: 1
Mult.: 1
: 10.000
VCAS MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 70V 0.03J 4.7pF Ant PowerGuard 6.290In Stock
10.000Expected 31/12/2026
Cut Tape
Rp2.385
Rp1.376
Rp1.284
Rp1.211
Reel
Rp807
Min.: 1
Mult.: 1
: 10.000
VCAS MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 110 V 190 V 1 A 30 mJ 4.7 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 5.6V 0.1J 750pF AECQ200 1.077In Stock
Cut Tape
Rp2.935
Rp1.725
Rp1.339
Rp1.266
Reel
Rp1.064
Min.: 1
Mult.: 1
: 4.000
VCAS MOVs SMD/SMT SMD/SMT 1608 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 30V 0.1J 125pF AECQ200 4.443In Stock
Cut Tape
Rp2.752
Rp1.633
Rp1.266
Rp1.192
Reel
Rp1.174
Rp954
Min.: 1
Mult.: 1
: 4.000
VCAS MOVs SMD/SMT SMD/SMT 1608 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0805 18V 0.3J 550pF AECQ200 3.900In Stock
Cut Tape
Rp4.220
Rp2.495
Rp1.945
Rp1.853
Reel
Rp1.559
Min.: 1
Mult.: 1
: 4.000
VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 14V 0.4J 1050pF AECQ200 5.767In Stock
Cut Tape
Rp6.238
Rp3.816
Rp3.027
Rp2.880
Reel
Rp2.734
Min.: 1
Mult.: 1
: 4.000
VCAS MOVs SMD/SMT SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1812 38VDC 800A AEC- Q200 10% 1.023In Stock
4.000Expected 28/12/2026
Cut Tape
Rp32.106
Rp21.465
Rp19.080
Rp17.961
Reel
Rp16.897
Min.: 1
Mult.: 1
: 1.000
VJ MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 1.9 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1812 95VAC 125VDC 45 A AEC-Q200 10% 647In Stock
Cut Tape
Rp27.886
Rp18.529
Rp16.420
Rp15.429
Reel
Rp14.328
Min.: 1
Mult.: 1
: 1.000
VJ MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 150 V 270 V 45 A 5 J 280 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0805 56VDC 110VC 0.2J 150C AEC-Q200 653In Stock
Cut Tape
Rp6.605
Rp4.110
Rp3.926
Rp3.724
Reel
Rp2.954
Min.: 1
Mult.: 1
: 1.000
VT Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 40 VAC 56 VDC 110 V 30 A 0.2 J 80 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 4VAC , Lead free 103In Stock
4.000Expected 09/11/2026
Cut Tape
Rp2.752
Rp1.633
Rp1.248
Rp1.192
Reel
Rp936
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 7 V to 10 V 21 V 580 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 20VAC , Lead free 2.215In Stock
Cut Tape
Rp2.568
Rp1.541
Rp1.192
Reel
Rp936
Rp899
Rp881
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 30 V to 43 V 67 V 100 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 20VAC , Lead free 755In Stock
4.000Expected 04/01/2027
Cut Tape
Rp5.504
Rp3.412
Rp2.697
Rp2.568
Reel
Rp2.202
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 30 V to 38 V 56 V 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 7.5VDC 220pF AEC-Q200 14.643In Stock
Cut Tape
Rp2.202
Rp1.284
Rp991
Rp936
Reel
Rp789
Min.: 1
Mult.: 1
: 10.000
EZJP-M MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 10 A 220 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel