Varistors

Results: 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 26 VDC 500PF 370In Stock
3.000Expected 04/12/2026
Cut Tape
Rp8.990
Rp5.651
Rp4.898
Rp4.550
Reel
Rp4.348
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 18.4 VAC 26 VDC 36 V 63 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 170PF 792In Stock
Cut Tape
Rp9.540
Rp6.017
Rp5.962
Rp4.898
Reel
Rp4.862
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 27 VAC 38 VDC 51 V 90 V 35 A 100 mJ 170 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 240PF 980In Stock
Cut Tape
Rp7.522
Rp4.715
Rp4.550
Rp4.421
Reel
Rp4.311
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 120 A 400 mJ 240 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 200PF 5.450In Stock
Cut Tape
Rp8.990
Rp5.596
Rp4.862
Rp4.550
Reel
Rp4.348
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 120 V 120 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 180PF 2.335In Stock
Cut Tape
Rp8.623
Rp5.394
Rp4.678
Rp4.550
Reel
Rp4.311
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 120 A 400 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 1800PF 5.980In Stock
Cut Tape
Rp32.289
Rp19.630
Rp12.861
Rp11.943
Reel
Rp7.944
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 7.8 VAC 11 VDC 16 V 33 V 300 A 1.5 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 1700PF 78In Stock
3.000Expected 29/12/2026
Cut Tape
Rp13.576
Rp8.696
Rp7.614
Rp7.467
Reel
Rp7.192
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 8.5 VAC 12 VDC 18 V 34 V 300 A 1.5 J 1.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 450PF 1.420In Stock
Cut Tape
Rp11.925
Rp7.614
Rp7.467
Rp7.283
Rp7.192
Reel
Rp7.192
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 72 V 127 V 250 A 1.5 J 450 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 38 VDC 1050PF 2.713In Stock
Cut Tape
Rp13.760
Rp8.843
Rp8.733
Rp8.531
Rp8.439
Reel
Rp8.439
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 27 VAC 38 VDC 51 V 90 V 500 A 2.5 J 1.05 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 38 VDC 1800PF 606In Stock
Cut Tape
Rp20.914
Rp13.558
Rp11.943
Rp11.173
Reel
Rp10.310
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 27 VAC 38 VDC 51 V 90 V 600 A 2.5 J 1.8 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 360 VAC 920 V CLAMP 400 PEAK 1.608In Stock
Cut Tape
Rp11.008
Rp6.898
Rp6.017
Rp5.596
Reel
Rp5.577
Min.: 1
Mult.: 1
: 900
MOVS2825 MOVs SMD/SMT SMD/SMT 2825 360 VAC 560 VDC 616 V 920 V 1.2 kA - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 400PF 2.580In Stock
Cut Tape
Rp5.137
Rp3.614
Rp3.577
Rp3.541
Reel
Rp3.541
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 120 A 300 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 230PF 3.202In Stock
Cut Tape
Rp7.338
Rp4.495
Rp3.871
Rp3.724
Reel
Rp3.541
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 300 mJ 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 420PF 2.815In Stock
Cut Tape
Rp32.289
Rp19.630
Rp12.861
Rp11.943
Reel
Rp7.485
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 45 VAC 60 VDC 76 V 134 V 250 A 1.5 J 420 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 900PF 915In Stock
Cut Tape
Rp13.760
Rp8.843
Rp8.733
Rp8.531
Rp8.439
Reel
Rp8.439
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 34 VAC 48 VDC 62 V 110 V 500 A 2.5 J 900 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2500PF 872In Stock
Cut Tape
Rp39.444
Rp24.400
Rp16.750
Rp15.667
Reel
Rp11.099
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 18.4 VAC 26 VDC 36 V 63 V 600 A 2.5 J 2.5 nF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors 420 VAC
1.500Expected 13/09/2027
Cut Tape
Rp42.196
Rp31.372
Rp28.620
Rp25.501
Reel
Rp21.281
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 420 VAC 560 VDC 680 V 1.12 kV 5 kA 105 J 190 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor Chip Typ EZJS Series
7.773Expected 18/01/2027
Cut Tape
Rp15.411
Rp9.944
Rp8.146
Rp7.797
Reel
Rp6.623
Min.: 1
Mult.: 1
: 4.000
EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18 VDC 30 V 3.9 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC 25A W/EMI VARISTOR
16.563On Order
Cut Tape
Rp13.393
Rp8.494
Rp6.916
Rp6.605
Reel
Rp5.779
Min.: 1
Mult.: 1
: 2.000
EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VDC 50 V 4.7 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors High Voltage MLV, 0806 EIA Size, 250 Vac
193.999On Order
Cut Tape
Rp6.238
Rp3.779
Rp3.247
Rp2.495
Reel
Rp2.128
Min.: 1
Mult.: 1
: 2.000
MLVHV MLVs SMD/SMT SMD/SMT 0806 (2217 metric) 250 VAC 320 VDC 390 V 570 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270(243-297) at 1mA 410Vclamp 800A
2.000Expected 23/03/2027
Cut Tape
Rp45.131
Rp28.253
Rp20.914
Rp19.447
Reel
Rp12.530
Min.: 1
Mult.: 1
: 2.000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 175 VAC 225 VDC 270 V 410 V 800 A 7.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 300VDC 360[324-396] at 1mA 540Vclamp 600A
2.000Expected 23/03/2027
Cut Tape
Rp45.131
Rp28.253
Rp20.914
Rp19.447
Reel
Rp12.530
Min.: 1
Mult.: 1
: 2.000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 230 VAC 300 VDC 360 V 540 V 600 A 6.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 410VDC 510(459-561) at 1mA 880Vclamp 250A
2.000Expected 23/03/2027
Cut Tape
Rp38.894
Rp24.033
Rp16.493
Rp13.631
Rp11.998
Reel
Rp10.182
Min.: 1
Mult.: 1
: 2.000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 320 VAC 410 VDC 510 V 880 V 250 A 5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270[243-297] at 1mA 10Vclamp 1500A
2.000Expected 23/03/2027
Cut Tape
Rp40.178
Rp24.951
Rp18.529
Rp17.209
Reel
Rp11.118
Min.: 1
Mult.: 1
: 2.000
AMCV-SH2220 Varistors SMD/SMT SMD/SMT 2220 (6053 metric) 175 VAC 225 VDC 270 V 455 V 1500 A 15 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 300VDC 360(324-396) at 1mA 595Vclamp 1200A
2.000Expected 23/03/2027
Cut Tape
Rp40.178
Rp24.951
Rp18.529
Rp17.209
Reel
Rp11.118
Min.: 1
Mult.: 1
: 2.000
AMCV-SH2220 Varistors SMD/SMT SMD/SMT 2220 (6053 metric) 230 VAC 300 VDC 360 V 595 V 1200 A 10 J - 55 C + 125 C Reel, Cut Tape, MouseReel