PCB Mount Bulk Varistors

Results: 4.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 460VAC 10% 25mm SuperioR 1.060In Stock
Rp83.841
Rp63.661
Rp58.524
Rp53.020
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 27.5 mm 20 kA 720 J 1.05 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 25mm SuperioR 835In Stock
Rp88.795
Rp62.743
Rp59.991
Rp49.534
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 5mm StandarD 21.486In Stock
Rp6.421
Rp3.944
Rp3.137
Rp2.972
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 30 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm MP AdvanceD 7.644In Stock
Rp11.375
Rp7.210
Rp5.852
Rp5.577
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16 mm 6 kA 80 J 800 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm MP AdvanceD 5.735In Stock
Rp13.393
Rp9.778
Rp9.467
Rp9.393
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 0.8 mm 6 kA 200 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm StandarD 6.623In Stock
Rp13.209
Rp8.659
Rp7.448
Rp7.412
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1.34 nF - 40 C + 105 C Bulk
TDK Varistors 20VAC 10% 5mm StandarD 13.585In Stock
Rp5.871
Rp3.559
Rp2.807
Rp2.679
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk
TDK Varistors 20VAC 10% 7mm StandarD 26.495In Stock
Rp5.687
Rp3.394
Rp2.532
Rp2.458
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 7mm StandarD 43.516In Stock
Rp4.403
Rp2.715
Rp2.036
Rp1.963
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 90 pF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 14mm AEC-Q200 2.698In Stock
Rp21.648
Rp14.145
Rp11.705
Rp10.971
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 17VAC 10% 20mm AEC-Q200 1.511In Stock
Rp51.919
Rp38.710
Rp35.408
Rp31.922
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 2 kA 14 J 15.6 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6.049In Stock
Rp14.860
Rp9.577
Rp7.834
Rp7.485
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 25mm SuperioR 1.080In Stock
Rp88.244
Rp69.715
Rp64.394
Rp57.240
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 27.5 mm 20 kA 445 J 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 11VAC 10% 10mm StandarD 13.209In Stock
Rp7.522
Rp4.660
Rp3.724
Rp3.541
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 1.7 J 6.25 nF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 10mm AEC-Q200 6.137In Stock
Rp16.695
Rp10.824
Rp8.879
Rp8.513
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 500 A 2 J 5.2 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 550VAC 10% 14mm MP AdvanceD 3.187In Stock
Rp23.116
Rp10.347
Rp9.393
Rp9.375
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.671In Stock
Rp33.757
Rp24.951
Rp22.749
Rp22.015
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 4.601In Stock
Rp30.087
Rp24.951
Rp22.749
Rp20.364
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8.375In Stock
Rp6.788
Rp4.183
Rp3.633
Rp3.522
Rp3.504
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150 VAC 120J 395V-CL 10KA-PK 8.672In Stock
Rp11.375
Rp7.265
Rp6.348
Rp5.907
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 10 kA 120 J 1.05 nF - 40 C + 125 C Bulk
Littelfuse Varistors 320V 50kA 7500pF 50In Stock
Rp2.206.840
Rp2.206.657
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 5.230In Stock
Rp12.842
Rp8.292
Rp7.265
Rp6.788
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 6.095In Stock
Rp6.605
Rp4.733
Rp4.715
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1.151In Stock
Rp51.002
Rp35.224
Rp33.390
Rp30.271
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 625 VAC 1.1 kV 1.725 kV 20 mm 9 kA 490 J - 55 C + 85 C Bulk
Bourns Varistors 130pF 780volts 10% 12.796In Stock
Rp6.788
Rp4.220
Rp3.376
Rp2.844
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Bulk