PCB Mount Varistors

Results: 8.358
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 150VAC 10% 3225mm 4.074In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Blister Pack
TDK Varistors 230VAC 10% 4032mm 6.406In Stock
Min.: 1
Mult.: 1

Standard Telecom MLVs PCB Mount SMD/SMT 4032 (10280 metric) 230 VAC 300 VDC 360 V 595 V 1.2 kA 17 J 115 pF - 40 C + 85 C Blister Pack

TDK Varistors 275VAC 10% 5mm StandarD 26.602In Stock
Min.: 1
Mult.: 1
: 7.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 5mm StandarD 122.186In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 50 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm StandarD 16.825In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm SuperioR MP 6.339In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP 3.159In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 20mm AdvanceD 15.441In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1.24 nF - 40 C + 105 C Bulk
TDK Varistors Leaded Disk Varistor 710pF, 680VAC, 895VDC 1.031In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 27.5 mm 20 kA 940 J 710 pF - 40 C + 105 C Bulk
TDK Varistors 1206 35Vrms 100A 27.215In Stock
Min.: 1
Mult.: 1
: 2.000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 11V 200A 800pF 9.417In Stock
Min.: 1
Mult.: 1
: 3.000

CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 59VDC 3500pF 1500A 8.095In Stock
Min.: 1
Mult.: 1
: 1.500

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 45 VAC 59 VDC 72 V 47 V 1.5 kA 4000 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 30Vrms 800A 15.097In Stock
Min.: 1
Mult.: 1
: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0612 50V 30A 56pF 10.914In Stock
Min.: 1
Mult.: 1
: 3.000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 0612 (1632 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 6.457In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4.694In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF 3.821In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 7mm StandarD 11.786In Stock
Min.: 1
Mult.: 1
: 6.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 250VAC 10% 14mm StandarD 14.102In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm AdvanceD Thermofused 2.121In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 20mm AEC-Q200 1.807In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 23 mm 2 kA 100 J 11.1 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 60VAC 10% 20mm StandarD 5.101In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 33 J 3.6 nF - 40 C + 105 C Bulk
TDK Varistors 95VAC 10% 20mm StandarD 6.630In Stock
4.500Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 21.5 mm 6.5 kA 50 J 2.5 nF - 40 C + 105 C Bulk
TDK Varistors 10mm, 680Vac, 10%, Compact Series 8.131In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 350Vac, 10%, AdvanceD Compact Series 7.525In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 5 kA 136 J 350 pF - 40 C + 105 C Bulk