PCB Mount Varistors

Results: 8.357
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 16VDC 5.8J 160 00pF 24.5 V 40V 5.102In Stock
Min.: 1
Mult.: 1
: 1.250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 16 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 12.301In Stock
Min.: 1
Mult.: 1
: 2.500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 3.263In Stock
Min.: 1
Mult.: 1
: 1.000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6.5 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 100volts 20mm 5.820In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 820volts 20mm 19.357In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 510 VAC 820 VDC 820 V 1.355 kV 20 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Bulk
Bourns Varistors 38 VDC .1J 77V-CL 160PF 36.596In Stock
Min.: 1
Mult.: 1
: 3.500

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5.485In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 5.297In Stock
Min.: 1
Mult.: 1
: 1.000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 20KA SQ 25MM PB FREE 25S 645In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 20 kA 370 J 1.15 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 30A 150pF 22.156In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 7.107In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 19.876In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 5 mm 400 A 7 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 24V 2220 125C AUML AEC-Q200 Low Profile 547In Stock
Min.: 1
Mult.: 1
: 1.000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 24 VDC 39 V 60 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Littelfuse Varistors 14MM P47Z7 30VRMS 6.017In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 9.688In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 56 VDC 1J 120V-CL 180A PK 6.357In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 80pF 8.831In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 2.5 kA 67 J 80 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 8.320In Stock
Min.: 1
Mult.: 1
: 4.000

VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 100 mJ 90 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 1100pF 47volts 10% 43.442In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 7 mm 250 A 2.5 J 1.1 nF - 40 C + 85 C Bulk
Bourns Varistors 39volts 14mm 10.427In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 25 VAC 39 VDC 39 V 77 V 14 mm 1 kA 8.6 J 5.1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1100volts 20mm 3.164In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 20 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 20mm 4.802In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 750volts 20mm 5.154In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 20 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Bulk
Bourns Varistors ZV 20V 10% 8.454In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 4.268In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel