Ammo Pack Varistors

Results: 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors VDRST10D2500A550VSTLDSAMMOe3 Non-Stocked Lead-Time 16 Weeks
Rp32.839,34
Rp19.997,14
Rp13.080,70
Reel
Rp10.328,80
Rp8.347,43
Min.: 1
Mult.: 1
: 400
VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 2.5 kA 98 J 120 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D1000A030VSTLDSAMMOe3 Non-Stocked
Rp30.821,28
Rp19.079,84
Rp13.099,04
Reel
Rp10.805,79
Rp7.503,51
Rp6.879,75
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 12 J 6 nF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A095VKNL16AMMOe3 Non-Stocked
Rp30.821,28
Rp19.079,84
Rp13.099,04
Reel
Rp10.805,79
Rp8.163,97
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 37 J 1.5 nF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A140VSTLDSAMMOe3 Non-Stocked
Rp30.821,28
Rp19.079,84
Rp13.099,04
Reel
Rp10.805,79
Rp7.595,24
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 57 J 950 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A150VKNL16AMMOe3 Non-Stocked
Rp30.821,28
Rp19.079,84
Rp13.099,04
Reel
Rp10.805,79
Rp7.503,51
Rp6.879,75
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 59 J 850 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A150VSTLDSAMMOe3 Non-Stocked
Rp30.821,28
Rp19.079,84
Rp13.099,04
Reel
Rp10.805,79
Rp7.503,51
Rp6.879,75
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 59 J 850 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A250VKNL16AMMOe3 Non-Stocked
Rp30.821,28
Rp19.079,84
Rp13.099,04
Reel
Rp10.805,79
Rp7.503,51
Rp6.879,75
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 96 J 480 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A275VKNL16AMMOe3 Non-Stocked
Rp30.821,28
Rp19.079,84
Rp13.099,04
Reel
Rp10.805,79
Rp7.503,51
Rp6.879,75
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A275VKNL18AMMOe3 Non-Stocked
Rp30.821,28
Rp19.079,84
Rp13.099,04
Reel
Rp10.805,79
Rp7.833,74
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A275VSTLDSAMMOe3 Non-Stocked
Rp30.821,28
Rp19.079,84
Rp13.099,04
Reel
Rp10.805,79
Rp7.503,51
Rp6.879,75
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A300VKNL16AMMOe3 Non-Stocked
Rp30.821,28
Rp19.079,84
Rp13.099,04
Reel
Rp10.805,79
Rp7.503,51
Rp6.879,75
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 117 J 400 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A300VSTLDSAMMOe3 Non-Stocked
Rp30.821,28
Rp19.079,84
Rp13.099,04
Reel
Rp10.805,79
Rp7.503,51
Rp6.879,75
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 117 J 400 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A385VKNL16AMMOe3 Non-Stocked
Rp30.821,28
Rp19.079,84
Rp13.099,04
Reel
Rp10.805,79
Rp7.778,70
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 110 J 280 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A510VSTLDSAMMOe3 Non-Stocked
Rp37.976,22
Rp23.482,88
Rp16.071,10
Reel
Rp13.264,16
Rp9.558,27
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Ammo Pack

TDK Varistors 140VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 20 Weeks
Reel
Rp4.861,69
Min.: 8.000
Mult.: 8.000
: 8.000
Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 10 mm 3.5 kA - 40 C + 105 C Ammo Pack

TDK Varistors 275VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 20 Weeks
Rp19.813,68
Rp12.034,98
Rp7.540,21
Rp5.668,91
Reel
Rp4.549,81
Min.: 1
Mult.: 1
: 3.000
Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 10 mm 3.5 kA 60 J 315 pF - 40 C + 105 C Ammo Pack

TDK Varistors 14VAC 10% 14mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Reel
Rp10.310,45
Rp9.906,84
Min.: 3.000
Mult.: 3.000
: 3.000
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 14 mm - 40 C + 105 C AEC-Q100 Ammo Pack
TDK B72210X2301K592
TDK Varistors 300VAC 10% 10mm AEC-Q200 125degC Non-Stocked Lead-Time 10 Weeks
Reel
Rp12.585,36
Rp12.401,90
Rp12.365,20
Rp12.346,86
Min.: 1.400
Mult.: 1.400
: 1.400
Disc Varistor, AdvanceD Auto-Grade 10mm AEC-Q200 Ammo Pack
Littelfuse V14P320PL2A7X2855
Littelfuse Varistors RADIAL VARISTOR Non-Stocked Lead-Time 23 Weeks
Rp10.842,49
Rp10.585,64
Rp10.548,95
Min.: 4.000
Mult.: 400
: 400
Disc Varistors Through Hole Radial 320 VAC 420 VDC 561 VDC 840 V 14 mm 6 kA 136 J 380 pF - 40 C + 125 C Ammo Pack
Littelfuse V05X175EL1A
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Rp2.348,29
Min.: 10.000
Mult.: 1.000
: 1.000
Disc Varistors Through Hole Radial 175 VAC 225 VDC 270 VDC 455 V 1.2 kA 13 J 100 pF - 40 C + 125 C Ammo Pack
Littelfuse V05X300EL1A
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Rp2.476,71
Min.: 10.000
Mult.: 1.000
: 1.000
Disc Varistors Through Hole Radial 300 VAC 385 VDC 470 VDC 775 V 1.2 kA 23 J 65 pF - 40 C + 125 C Ammo Pack
Littelfuse V07E300PL1A
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Rp3.302,28
Min.: 10.000
Mult.: 1.000
: 1.000
Disc Varistors Through Hole Radial 300 VAC 385 VDC 517 VDC 775 V 1.75 kA 30 J 70 pF - 55 C + 85 C Ammo Pack
Littelfuse V07E320PL3A1
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Rp3.944,39
Min.: 10.000
Mult.: 1.000
: 1.000
Ammo Pack
Littelfuse V07X300EL1A
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Rp2.843,63
Min.: 10.000
Mult.: 1.000
: 1.000
Disc Varistors Through Hole Radial 300 VAC 385 VDC 470 VDC 775 V 2.5 kA 47 J 140 pF - 40 C + 125 C Ammo Pack
Littelfuse V07X320EL1A
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Rp2.843,63
Min.: 10.000
Mult.: 1.000
: 1.000
Disc Varistors Through Hole Radial 320 VAC 410 VDC 510 VDC 845 V 2.5 kA 50 J 130 pF - 40 C + 125 C Ammo Pack