Ammo Pack Varistors

Results: 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOV, 10 mm size, 175 VAC Non-Stocked Lead-Time 12 Weeks
Rp10.274
Rp6.091
Rp3.761
Rp3.284
Reel
Rp1.835
Min.: 1
Mult.: 1
: 1.250
MOV MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 25 A 37 J 370 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Rp10.824
Rp6.403
Rp3.944
Rp3.449
Reel
Rp1.926
Min.: 1
Mult.: 1
: 1.250
MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 40 J 330 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 210 VAC Non-Stocked Lead-Time 12 Weeks
Rp10.824
Rp6.403
Rp3.944
Rp3.449
Reel
Rp1.926
Min.: 1
Mult.: 1
: 1.250
MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 12.5 mm 25 A 43 J 300 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 230 VAC Non-Stocked Lead-Time 12 Weeks
Rp10.824
Rp6.403
Rp3.944
Rp3.449
Reel
Rp1.926
Min.: 1
Mult.: 1
: 1.250
MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 25 A 47 J 280 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Rp10.824
Rp6.403
Rp3.944
Rp3.449
Reel
Rp1.926
Min.: 1
Mult.: 1
: 1.250
MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 25 A 60 J 260 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 275 VAC Non-Stocked Lead-Time 12 Weeks
Rp10.090
Rp6.146
Rp3.926
Rp3.559
Reel
Rp1.981
Min.: 1
Mult.: 1
: 1.250
MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 25 A 65 J 230 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 300 VAC Non-Stocked Lead-Time 12 Weeks
Rp10.274
Rp6.329
Rp4.036
Rp3.669
Reel
Rp2.036
Min.: 1
Mult.: 1
: 1.250
MOV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 25 A 67 J 210 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 320 VAC Non-Stocked Lead-Time 12 Weeks
Rp10.457
Rp6.439
Rp4.091
Rp3.724
Reel
Rp2.073
Min.: 1
Mult.: 1
: 1.250
MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 12.5 mm 25 A 69 J 200 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 350 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.375
Rp6.880
Rp4.256
Rp3.798
Reel
Rp2.807
Min.: 1
Mult.: 1
: 1.250
MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 12.5 mm 25 A 70 J 180 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 385 VAC Non-Stocked Lead-Time 12 Weeks
Rp12.292
Rp7.265
Rp4.513
Rp4.091
Reel
Rp2.257
Min.: 1
Mult.: 1
: 1.250
MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 72 J 160 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 420 VAC Non-Stocked Lead-Time 12 Weeks
Rp12.292
Rp7.430
Rp4.788
Rp4.348
Reel
Rp3.064
Min.: 1
Mult.: 1
: 1.250
MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 25 A 75 J 150 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 460 VAC Non-Stocked Lead-Time 12 Weeks
Rp13.209
Rp7.999
Rp5.210
Rp4.715
Reel
Rp3.321
Min.: 1
Mult.: 1
: 1.000
MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 25 A 77 J 130 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 510 VAC Non-Stocked Lead-Time 12 Weeks
Rp16.511
Rp9.888
Rp6.201
Rp5.449
Reel
Rp3.339
Min.: 1
Mult.: 1
: 1.000
MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 25 A 85 J 120 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Rp17.429
Rp10.402
Rp6.531
Rp5.742
Reel
Rp3.504
Min.: 1
Mult.: 1
: 1.000
MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 93 J 110 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 625 VAC Non-Stocked Lead-Time 12 Weeks
Rp17.979
Rp10.751
Rp6.751
Rp5.926
Reel
Rp3.614
Min.: 1
Mult.: 1
: 1.000
MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 25 A 102 J 100 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 130 VAC Non-Stocked Lead-Time 12 Weeks
Rp16.695
Rp9.962
Rp6.256
Rp5.504
Reel
Rp3.504
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 50 A 57 J 1 nF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 140 VAC Non-Stocked Lead-Time 12 Weeks
Rp16.511
Rp9.944
Rp6.238
Rp5.485
Reel
Rp4.678
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 50 A 60 J 900 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 150 VAC Non-Stocked Lead-Time 12 Weeks
Rp16.511
Rp9.944
Rp6.238
Rp5.485
Reel
Rp4.678
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 50 A 63 J 830 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 175 VAC Non-Stocked Lead-Time 12 Weeks
Rp16.695
Rp9.962
Rp6.256
Rp5.504
Reel
Rp3.504
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 50 A 70 J 740 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Rp16.878
Rp10.219
Rp6.403
Rp5.632
Reel
Rp4.807
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 16.5 mm 50 A 77 J 670 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 210 VAC Non-Stocked Lead-Time 12 Weeks
Rp17.062
Rp10.237
Rp6.421
Rp5.651
Reel
Rp3.596
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 16.5 mm 50 A 85 J 610 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 230 VAC Non-Stocked Lead-Time 12 Weeks
Rp17.062
Rp10.237
Rp6.421
Rp5.651
Reel
Rp3.596
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 93 J 560 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Rp17.062
Rp10.237
Rp6.421
Rp5.651
Reel
Rp3.596
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 100 J 510 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 275 VAC Non-Stocked Lead-Time 12 Weeks
Rp17.062
Rp10.237
Rp6.421
Rp5.651
Reel
Rp3.596
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 115 J 460 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 300 VAC Non-Stocked Lead-Time 12 Weeks
Rp17.429
Rp10.494
Rp6.586
Rp5.797
Reel
Rp3.688
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 118 J 430 pF - 40 C + 125 C Ammo Pack