Ammo Pack Varistors

Results: 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOV, 14 mm size, 320 VAC Non-Stocked Lead-Time 12 Weeks
Rp17.795,62
Rp10.659,03
Rp6.696,29
Rp5.889,07
Reel
Rp3.742,58
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 121 J 390 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 350 VAC Non-Stocked Lead-Time 12 Weeks
Rp18.529,46
Rp11.099,33
Rp6.971,48
Rp6.127,56
Reel
Rp3.889,35
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 125 J 360 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 385 VAC Non-Stocked Lead-Time 12 Weeks
Rp18.896,38
Rp11.374,52
Rp7.136,59
Rp6.274,33
Reel
Rp3.981,08
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 50 A 128 J 320 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 420 VAC Non-Stocked Lead-Time 12 Weeks
Rp20.180,60
Rp12.145,05
Rp7.631,94
Rp6.714,64
Reel
Rp4.237,93
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 50 A 130 J 290 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 460 VAC Non-Stocked Lead-Time 12 Weeks
Rp20.180,60
Rp12.200,09
Rp7.778,70
Rp4.880,04
Reel
Rp4.861,69
Min.: 1
Mult.: 1
: 400
MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 143 J 270 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 510 VAC Non-Stocked Lead-Time 12 Weeks
Rp23.666,34
Rp14.291,53
Rp9.117,96
Rp5.668,91
Reel
Rp5.613,88
Min.: 1
Mult.: 1
: 400
MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 50 A 157 J 240 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Rp25.134,02
Rp15.208,83
Rp9.705,03
Rp6.017,49
Reel
Rp5.962,45
Min.: 1
Mult.: 1
: 400
MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 175 J 220 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 625 VAC Non-Stocked Lead-Time 12 Weeks
Rp24.950,56
Rp15.190,49
Rp9.943,53
Rp6.457,79
Reel
Rp6.421,10
Min.: 1
Mult.: 1
: 400
MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 190 J 200 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 130 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.557,98
Rp9.576,61
Rp5.081,84
Rp3.926,04
Reel
Rp1.430,99
Min.: 1
Mult.: 1
: 1.500
MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 9 mm 10 A 17 J 250 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 140 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.557,98
Rp9.576,61
Rp5.081,84
Rp3.926,04
Reel
Rp1.430,99
Min.: 1
Mult.: 1
: 1.500
MOVHE MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 9 mm 10 A 19 J 230 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 150 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.557,98
Rp9.576,61
Rp5.081,84
Rp3.926,04
Reel
Rp1.430,99
Min.: 1
Mult.: 1
: 1.500
MOVHE MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 9 mm 10 A 21 J 210 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 175 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.557,98
Rp9.576,61
Rp5.081,84
Rp3.926,04
Reel
Rp1.430,99
Min.: 1
Mult.: 1
: 1.500
MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 9 mm 10 A 24 J 185 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.557,98
Rp9.576,61
Rp5.081,84
Rp3.926,04
Reel
Rp1.430,99
Min.: 1
Mult.: 1
: 1.500
MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 9 mm 10 A 26 J 165 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 210 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.557,98
Rp9.576,61
Rp5.081,84
Rp3.926,04
Reel
Rp1.430,99
Min.: 1
Mult.: 1
: 1.500
MOVHE MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 9 mm 10 A 28 J 150 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 230 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.557,98
Rp9.576,61
Rp5.081,84
Rp3.926,04
Reel
Rp1.430,99
Min.: 1
Mult.: 1
: 1.500
MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 9 mm 10 A 32 J 140 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.557,98
Rp9.576,61
Rp5.081,84
Rp3.926,04
Reel
Rp1.430,99
Min.: 1
Mult.: 1
: 1.500
MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 9 mm 10 A 35 J 130 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 275 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.557,98
Rp9.576,61
Rp5.081,84
Rp3.926,04
Reel
Rp1.467,68
Min.: 1
Mult.: 1
: 1.250
MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 10 A 40 J 115 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 300 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.557,98
Rp9.576,61
Rp5.081,84
Rp3.926,04
Reel
Rp1.467,68
Min.: 1
Mult.: 1
: 1.250
MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 10 A 42 J 105 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 320 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.924,90
Rp9.778,42
Rp5.191,92
Rp3.999,43
Reel
Rp1.486,03
Min.: 1
Mult.: 1
: 1.250
MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 9 mm 10 A 45 J 100 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 350 VAC Non-Stocked Lead-Time 12 Weeks
Rp9.356,46
Rp5.999,14
Rp3.742,58
Rp3.155,51
Reel
Rp1.614,45
Min.: 1
Mult.: 1
: 1.250
MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 9 mm 10 A 49 J 90 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 385 VAC Non-Stocked Lead-Time 12 Weeks
Rp9.723,38
Rp6.219,29
Rp3.889,35
Rp3.265,59
Reel
Rp1.669,49
Min.: 1
Mult.: 1
: 1.250
MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 10 A 55 J 80 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 420 VAC Non-Stocked Lead-Time 12 Weeks
Rp10.824,14
Rp6.898,10
Rp4.311,31
Rp3.632,51
Reel
Rp1.834,60
Min.: 1
Mult.: 1
: 1.250
MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 10 A 60 J 75 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 510 VAC Non-Stocked Lead-Time 12 Weeks
Rp13.392,58
Rp8.604,27
Rp5.357,03
Rp4.513,12
Reel
Rp2.256,56
Min.: 1
Mult.: 1
: 1.250
MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 9 mm 10 A 73 J 60 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 140 VAC Non-Stocked Lead-Time 12 Weeks
Rp13.759,50
Rp8.824,43
Rp5.503,80
Rp4.641,54
Reel
Rp2.329,94
Min.: 1
Mult.: 1
: 1.000
MOVHE MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 25 A 39 J 450 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 150 VAC Non-Stocked Lead-Time 12 Weeks
Rp13.759,50
Rp8.824,43
Rp5.503,80
Rp4.641,54
Reel
Rp2.329,94
Min.: 1
Mult.: 1
: 1.000
MOVHE MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 25 A 42 J 420 pF - 40 C + 125 C Ammo Pack