Varistors

Results: 11.536
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 14 VAC .9J 43V-CL 250A-P 5.573In Stock
Rp4.770
Rp3.045
Rp2.642
Rp2.513
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 47 V 7 mm 150 A 900 mJ 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 250pF 5.304In Stock
Rp8.256
Rp5.816
Rp5.192
Rp4.513
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 2.5 kA 35 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 7.848In Stock
Rp6.054
Rp3.779
Rp3.302
Rp2.568
Rp2.513
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 515 V 775 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 40A 300pF 2.890In Stock
Rp13.393
Rp9.595
Rp8.641
Rp7.577
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 18 VAC 23 VDC 33 V 73 V 3 mm 4.5 kA 130 mJ 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1.365In Stock
Rp31.922
Rp23.666
Rp21.465
Rp19.080
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 680 VAC 875 VDC 680 V 1.875 kV 14 mm 4.5 kA 11 J to 360 J 190 pF - 55 C + 85 C Bulk
Bourns Varistors CV 275 K 20 B L1 3.542In Stock
Rp68.798
Rp45.865
Rp41.095
Rp36.875
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 6.5 kA 304 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 150 K 14 B L1 17.536In Stock
Rp31.922
Rp18.896
Rp16.273
Rp15.411
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 6 kA 92 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors 560volts 20mm 2.653In Stock
Rp15.778
Rp10.109
Rp8.879
Rp8.182
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
TDK Varistors 175VAC 10% 20mm SuperioR MP 1.495In Stock
Rp28.069
Rp20.548
Rp18.529
Rp16.383
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 12 kA 180 J 1.8 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 40mm High E 240In Stock
Rp294.086
Rp236.663
Rp226.757
Rp199.788
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm Chassis Mount Screw 230 VAC - 40 C + 105 C Bulk
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 91In Stock
Rp13.576
Rp9.503
Rp8.513
Rp6.201
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 60V 10000A 5200pF 20mm Radial 1.200In Stock
Rp37.426
Rp25.134
Rp23.850
Rp19.630
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors DHB Series 15In Stock
Rp411.317
Rp356.646
Rp341.969
Rp281.611
Min.: 1
Mult.: 1
DHB34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors HF TERMINAL 42In Stock
Rp235.012
Rp203.824
Rp195.385
Rp160.894
Min.: 1
Mult.: 1
HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 664In Stock
1.500Expected 01/03/2027
Rp16.144
Rp11.521
Rp10.365
Rp9.100
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 108 V 3 mm 4.5 kA 0.25 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420 VAC 14J 1120V-CL 400A-P 1.620In Stock
Rp21.465
Rp13.044
Rp11.852
Rp9.668
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 5 mm 400 A 14 J 32 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 175V 20MM 341In Stock
Rp54.671
Rp34.674
Rp30.638
Rp26.051
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1.5 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 380volts 9mm/5mm Radial 2.000In Stock
Rp20.181
Rp12.090
Rp10.494
Rp10.476
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 625 VAC 140J 5In Stock
Rp33.023
Rp20.364
Rp13.980
Rp13.062
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 3.5 kA 140 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 115volts 100AA 38In Stock
Rp54.671
Rp34.674
Rp30.454
Rp25.868
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 23 mm 10 kA 130 J 2.64 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550V 4500A 10D Radial 245In Stock
Rp37.793
Rp23.299
Rp15.979
Rp14.934
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 3.5KA MOV Disc 10mm 399In Stock
Rp13.026
Rp7.760
Rp5.045
Rp4.587
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 155 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 3KA MOV Disc 20mm 172In Stock
Rp28.253
Rp17.282
Rp11.448
Rp10.677
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 409In Stock
Rp14.310
Rp8.458
Rp5.320
Rp4.605
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 826In Stock
Rp17.062
Rp10.274
Rp6.568
Rp6.109
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk