Varistors

Results: 11.536
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1.350In Stock
Rp24.951
Rp18.181
Rp16.493
Rp14.640
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 275 VAC 453 V 680 V 20 mm 9 kA 320 J - 55 C + 85 C Bulk
Littelfuse Varistors 275V 900pF 1.884In Stock
Rp15.411
Rp11.099
Rp9.999
Rp8.806
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 2.607In Stock
Rp15.961
Rp12.273
Rp10.531
Rp9.907
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 320 VAC 320 VDC 558 V 850 V 14 mm 6 kA 165 J - 55 C + 85 C Bulk
Bourns Varistors CV 275 K 10 B L1 14.267In Stock
Rp31.005
Rp19.080
Rp12.622
Rp11.796
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 78 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 14 B L1 6.586In Stock
Rp43.113
Rp26.969
Rp23.483
Rp20.181
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 169 J 490 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300Vrms 20mm Bulk L1 3.856In Stock
Rp74.485
Rp47.149
Rp30.271
Rp25.501
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 6.5 kA 350 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 275 K 7 B L1 16.484In Stock
Rp23.483
Rp11.430
Rp9.136
Rp8.347
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 44 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 14mm Bulk L1 3.896In Stock
Rp36.875
Rp24.033
Rp20.364
Rp18.713
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
TDK Varistors 40VAC 10% 10mm StandarD 8.110In Stock
Rp4.587
Rp2.862
Rp2.513
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2.1 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 25mm SuperioR 335In Stock
Rp69.164
Rp52.286
Rp48.067
Rp41.645
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 27.5 mm 20 kA 315 J 2.25 nF - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 32mm High E Non-Stocked Lead-Time 28 Weeks
Rp501.029
Rp402.511
Rp350.959
Rp345.822
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 32 mm 25 kA 800 J 800 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5.528In Stock
Rp7.338
Rp4.531
Rp3.926
Rp3.504
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
Littelfuse Varistors Fuse Body MOV 4In Stock
Rp1.257.068
Min.: 1
Mult.: 1
M MOVs PCB Mount Axial 150 VAC 200 VDC 240 V 390 V 40.2 mm 40 kA 440 J 4.6 nF - 55 C + 85 C Bulk
Panasonic Industry Varistors 820volts 4500A 10mm Straight Leads 4.000In Stock
Rp6.605
Rp4.403
Rp4.275
Rp3.816
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.025 kV 12.5 mm 4.5 kA 154 J 230 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 200V 8A CLAMP 191In Stock
Rp166.215
Rp134.843
Rp134.476
Rp122.918
Rp120.166
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 150 VAC 200 VDC 240 V 395 V 8 kA 95 J 1.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 8.709In Stock
Rp4.587
Rp2.917
Rp2.623
Rp2.605
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360VDC 1W 7500A L/S=10mm Long LD 2.000In Stock
Rp20.181
Rp14.658
Rp13.319
Rp12.035
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 7.5 kA 255 J 900 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 390VDC 1W 7500A L/S=10mm Long LD 1.996In Stock
Rp23.666
Rp17.245
Rp15.612
Rp13.815
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 7.5 kA 275 J 800 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Cut LD 2.118In Stock
Rp29.537
Rp18.529
Rp16.420
Rp15.246
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07D020BSE
Vishay / BC Components Varistors VDRHS07D0500A020VSTLDSBULKe3 1.199In Stock
Rp24.033
Rp14.695
Rp9.613
Rp8.916
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1.5 nF - 40 C + 125 C Bulk
Vishay VDRUS10T230BSE
Vishay Varistors VDRUS10D4500A230VSTLDSBULKe3 675In Stock
Rp32.839
Rp20.364
Rp13.906
Rp12.971
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 4.5 kA 76 J 320 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 510VDC 0.6W 1mA L/S=7.5mm Cut LD 3.839In Stock
Rp25.317
Rp15.411
Rp10.806
Rp10.054
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 1000VDC 1W 7500A L/S=10mm Long LD 614In Stock
Rp44.214
Rp33.390
Rp29.904
Rp27.519
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17.5 mm 7.5 kA 565 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E230BSE
Vishay / BC Components Varistors VDRHS05D0800A230VSTLDSBULKe3 1.500In Stock
Rp21.832
Rp13.301
Rp8.531
Rp7.797
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 800 A 16 J 70 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 965In Stock
Rp30.271
Rp18.713
Rp12.842
Rp11.980
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk