Varistors

Results: 11.611
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CVQ 275Vrms 10mm Bulk L1 14.952In Stock
Rp32.288,96
Rp18.125,85
Rp13.190,77
Rp10.603,99
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 88 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 275 K 7 B L1 16.484In Stock
Rp24.216,72
Rp12.677,09
Rp9.081,27
Rp7.173,29
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 44 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 14mm Bulk L1 3.896In Stock
Rp38.710,06
Rp22.932,50
Rp19.079,84
Rp17.905,70
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
TDK Varistors 750VAC 10% 32mm High E Non-Stocked Lead-Time 16 Weeks
Rp501.396,18
Rp402.694,70
Rp367.653,84
Rp347.840,16
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 32 mm 25 kA 800 J 800 pF - 40 C + 105 C Bulk
Littelfuse Varistors 230V 20KA SQ 25MM PB FREE 25S 675In Stock
Rp121.450,52
Rp101.453,38
Rp95.949,58
Rp82.923,92
Min.: 1
Mult.: 1
TMOV Varistors PCB Mount Radial 230 VAC 300 VDC 324 VDC to 396 VDC 585 V 20 kA 300 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 7mm Epoxy UltraMOV 4.073In Stock
Rp7.521,86
Rp4.659,88
Rp4.036,12
Rp3.742,58
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 1 kA 5 J 1.65 nF - 40 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Epoxy UltraMOV 5.163In Stock
Rp8.255,70
Rp5.210,26
Rp4.513,12
Rp4.201,23
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 10 mm 3.5 kA 67 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250 VAC 195J 650V-CL 10KA-PK 3.430In Stock
Rp12.108,36
Rp7.686,97
Rp6.732,98
Rp6.274,33
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 17 mm 10 kA 195 J 700 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 4.174In Stock
Rp15.227,18
Rp9.062,92
Rp6.274,33
Rp5.834,03
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LF 4.352In Stock
Rp10.824,14
Rp6.843,06
Rp5.980,80
Rp5.558,84
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 5 mm 400 A 5.5 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 1.2J 65V-CL 250A-P 6.396In Stock
Rp6.237,64
Rp3.834,31
Rp3.320,63
Rp3.063,78
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 68 V 7 mm 250 A 1.2 J 1.62 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 100A 11pF 1.916In Stock
Rp13.392,58
Rp8.640,97
Rp7.576,90
Rp7.081,56
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 253 VAC 349 VDC 430 V 740 V 3 mm 100 A 1.5 J 11 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 175volts 9mm 5mm 4.978In Stock
Rp21.648,28
Rp13.025,66
Rp8.182,32
Rp6.127,56
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.2 kA 23 J 230 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 17mm 1.499In Stock
Rp15.043,72
Rp9.631,65
Rp7.778,70
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 135 J 225 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510V 4500A 10D Radial 1.363In Stock
Rp22.382,12
Rp14.713,49
Rp13.190,77
Rp10.769,10
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 4.5 kA 146 J 135 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 385V 8000A 14D Radial 1.360In Stock
Rp43.296,56
Rp26.968,62
Rp19.813,68
Rp18.529,46
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 250 J 280 pF - 40 C + 125 C Bulk
YAGEO Varistors 470V 70KA MOV Disc 53mm 293In Stock
Rp266.750,84
Rp210.428,62
Rp193.917,22
Rp187.496,12
Min.: 1
Mult.: 1
53D MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 53 mm 70 kA 1080 J 6.5 nF - 40 C + 85 C Bulk
Bourns Varistors CV 150Vrms 10mm Bulk L1 15.519In Stock
Rp32.472,42
Rp17.777,27
Rp13.117,39
Rp10.567,30
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 41 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150 K 14 B L1 10.471In Stock
Rp20.547,52
Rp13.465,96
Rp10.824,14
Rp10.805,79
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 81 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 275 K 14 B L1 7.700In Stock
Rp37.242,38
Rp21.464,82
Rp17.061,78
Rp15.942,67
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 170 J 530 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 550Vrms 14mm Bulk L1 9.158In Stock
Rp42.746,18
Rp25.684,40
Rp20.180,60
Rp18.896,38
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 300 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors SV 550 K 23 B L1 2.528In Stock
Rp91.730,00
Rp71.365,94
Rp68.614,04
Rp59.257,58
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 25 mm 15 kA 815 J 900 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 32MM 390V 25K ZNR SUR ABSORBER 73In Stock
Rp309.313,56
Rp303.075,92
Rp302.892,46
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 8.709In Stock
Rp5.870,72
Rp3.632,51
Rp2.843,63
Rp2.733,55
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360VDC 1W 7500A L/S=10mm Long LD 2.000In Stock
Rp23.299,42
Rp15.337,26
Rp13.576,04
Rp12.732,12
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 7.5 kA 255 J 900 pF - 40 C + 125 C Bulk