Cut Tape Varistors

Results: 4.673
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 14V 30A 0603 AEC-Q200 6.392In Stock
Min.: 1
Mult.: 1
: 4.000

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 210 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0603 7.100In Stock
Min.: 1
Mult.: 1
: 4.000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V 993In Stock
Min.: 1
Mult.: 1
: 1.000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 0.3J 500 pF 27 V 40V 670In Stock
Min.: 1
Mult.: 1
: 3.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 0603 30Vdc 0.03J 2pF Ant PowerGuard 2.160In Stock
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 15In Stock
Min.: 1
Mult.: 1
: 2.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 200V 0.4KA MOV Disc 5mm 165In Stock
4.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 6.5 J 125 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors CG Auto MLV 1206, 180pF AEC-Q200 2.003In Stock
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 1206 (3216 metric) 110 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 719In Stock
Min.: 1
Mult.: 1
: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 24In Stock
2.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5.28 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 38In Stock
3.200Expected 21/12/2026
Min.: 1
Mult.: 1
: 400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 375In Stock
Min.: 1
Mult.: 1
: 600

SM7 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V 710In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST10D2500A510VSTLDSTAPEe3 485In Stock
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 7.413In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 290pF 0805 AEC-Q200 MLA AUTO 3.344In Stock
Min.: 1
Mult.: 1
: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 4.5 kA 100 mJ 290 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V 200In Stock
Min.: 1
Mult.: 1
: 2.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 369VDC 13J 70pF 430 V 710V 14In Stock
2.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1.000

VJ MLVs PCB Mount SMD/SMT 3220 (8552 metric) 50 VAC 369 VDC 430 V 710 V 15 uA 13 J 70 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 360V 2.5KA MOV Disc 10mm 678In Stock
Min.: 1
Mult.: 1
: 800

10H MOVs Through Hole Radial 300 VAC 230 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 24In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 20 VAC 26 VDC 33 V 65 V 23 mm 2 kA 23 J 19.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 220pF 3.562In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 3.174In Stock
Min.: 1
Mult.: 1
: 400

C-III MOVs PCB Mount Radial 300 VAC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 380pF 3.615In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 14 mm 4.5 kA 80 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 3.543In Stock
Min.: 1
Mult.: 1
: 10.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18.5 150A 1060pF AEC -Q200 0805 4.958In Stock
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape