Cut Tape Varistors

Results: 4.387
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AV AUTO SERIES 14V 12.358In Stock
Cut Tape
Rp11.557,98
Rp7.044,86
Rp5.375,38
Rp4.568,15
Reel
Rp3.687,55
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6.529In Stock
Cut Tape
Rp19.263,30
Rp10.989,25
Rp8.439,16
Rp7.576,90
Reel
Rp6.421,10
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 13.564In Stock
Cut Tape
Rp9.173,00
Rp5.650,57
Rp4.696,58
Rp4.513,12
Reel
Rp3.724,24
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1.65 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 150V 6.085In Stock
Cut Tape
Rp21.831,74
Rp14.291,53
Rp11.814,82
Rp11.337,83
Reel
Rp9.631,65
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 395 V 1.2 mA 18.5 J 220 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 60V 5.109In Stock
Cut Tape
Rp25.317,48
Rp16.474,71
Rp13.502,66
Rp11.906,55
Reel
Rp10.200,38
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 3 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 150V 10% 6.337In Stock
Cut Tape
Rp15.227,18
Rp9.723,38
Rp7.962,16
Rp7.613,59
Reel
Rp7.320,05
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 18 VDC .4J 38V-CL 355PF 30.811In Stock
Cut Tape
Rp4.586,50
Rp2.788,59
Rp2.183,17
Rp2.073,10
Reel
Rp1.706,18
Min.: 1
Mult.: 1
: 4.000
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 5.362In Stock
Cut Tape
Rp15.227,18
Rp9.723,38
Rp7.962,16
Rp7.613,59
Reel
Rp7.320,05
Min.: 1
Mult.: 1
: 1.000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 170V 500A 2220 AEC-Q200 4.064In Stock
Cut Tape
Rp23.115,96
Rp15.135,45
Rp13.374,23
Rp12.530,32
Reel
Rp11.392,87
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 3.672In Stock
Cut Tape
Rp29.720,52
Rp19.813,68
Rp17.502,08
Rp16.456,36
Reel
Rp15.062,07
Min.: 1
Mult.: 1
: 1.000
VE + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 7mm Epoxy UltraMOV 10.890In Stock
Cut Tape
Rp8.255,70
Rp5.136,88
Rp4.439,73
Rp4.109,50
Reel
Rp3.173,86
Min.: 1
Mult.: 1
: 1.000
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 14V 100A 1600pF 13 Inch Reel 4.005In Stock
8.000Expected 25/01/2027
Cut Tape
Rp31.371,66
Rp20.914,44
Rp18.529,46
Rp17.318,62
Reel
Rp12.713,78
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 100A 650pF 13 Inch Reel 11.819In Stock
Cut Tape
Rp24.400,18
Rp17.226,89
Rp15.722,52
Rp14.988,68
Reel
Rp12.585,36
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 21V-CL 185PF P 47.031In Stock
30.000Expected 22/12/2026
Cut Tape
Rp5.503,80
Rp3.394,01
Rp3.045,44
Rp2.880,32
Reel
Rp2.384,98
Min.: 1
Mult.: 1
: 10.000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 7.1 V 19 V 20 A 50 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 60VDC 1J 250pF 82 V 135V 10.430In Stock
Cut Tape
Rp11.007,60
Rp6.989,83
Rp5.668,91
Reel
Rp5.210,26
Rp4.916,73
Rp4.714,92
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200 2.725In Stock
Cut Tape
Rp24.583,64
Rp16.181,17
Rp15.282,22
Rp14.566,72
Reel
Rp12.511,97
Min.: 1
Mult.: 1
: 1.000
VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 5.5VDC 20% 156.080In Stock
Cut Tape
Rp1.834,60
Rp972,34
Rp733,84
Rp697,15
Reel
Rp550,38
Min.: 1
Mult.: 1
: 10.000
MLA SMD/SMT 0402 (1005 metric) 19 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 230V 5.775In Stock
Cut Tape
Rp25.317,48
Rp16.474,71
Rp13.502,66
Rp11.136,02
Reel
Rp9.062,92
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 10 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 780volts 14mm 10.706In Stock
Cut Tape
Rp11.374,52
Rp7.246,67
Rp5.687,26
Reel
Rp5.448,76
Rp5.191,92
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 20V 10% 15.777In Stock
Cut Tape
Rp5.503,80
Rp3.412,36
Rp2.696,86
Rp2.568,44
Reel
Rp2.311,60
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 4.523In Stock
Cut Tape
Rp25.684,40
Rp16.915,01
Rp14.530,03
Rp13.942,96
Reel
Rp11.814,82
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 34V 200A 1206 AEC-Q200 14.536In Stock
Cut Tape
Rp5.687,26
Rp3.467,39
Rp2.861,98
Rp2.696,86
Reel
Rp2.458,36
Min.: 1
Mult.: 1
: 2.500
VA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 18.218In Stock
Cut Tape
Rp4.586,50
Rp2.751,90
Rp2.164,83
Rp2.054,75
Reel
Rp1.761,22
Min.: 1
Mult.: 1
: 3.500
VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 120 A 200 mJ 260 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 11.124In Stock
Cut Tape
Rp7.154,94
Rp4.439,73
Rp3.540,78
Rp3.375,66
Reel
Rp2.917,01
Min.: 1
Mult.: 1
: 2.000
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 137 V 120 A 800 mJ 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 15.090In Stock
Cut Tape
Rp9.723,38
Rp6.127,56
Rp4.366,35
Rp4.164,54
Reel
Rp3.852,66
Min.: 1
Mult.: 1
: 2.500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 79 V 300 A 2.1 J 850 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel