Cut Tape Varistors

Results: 4.387
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 35V 10% 5.448In Stock
Cut Tape
Rp25.684,40
Rp16.915,01
Rp14.970,34
Rp14.053,04
Reel
Rp12.842,20
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 4.880In Stock
Cut Tape
Rp15.227,18
Rp9.723,38
Rp7.962,16
Rp7.613,59
Reel
Rp7.320,05
Min.: 1
Mult.: 1
: 1.000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 18volts 47pF VV=27volts AEC-Q200 42.104In Stock
Cut Tape
Rp3.852,66
Rp2.348,29
Rp1.852,95
Rp1.742,87
Reel
Rp1.430,99
Min.: 1
Mult.: 1
: 4.000
EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 5 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0201, 8V, 5A MAX CLAMP 22V 22.900In Stock
Cut Tape
Rp4.586,50
Rp2.770,25
Rp1.926,33
Rp1.797,91
Reel
Rp1.651,14
Min.: 1
Mult.: 1
: 15.000
EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VDC 8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 14VDC 9.080In Stock
Cut Tape
Rp12.842,20
Rp12.622,05
Rp12.090,01
Rp11.557,98
Reel
Rp8.989,54
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 30 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0402 220pF 20A 5.5VDC 9.797In Stock
Cut Tape
Rp8.072,24
Rp7.925,47
Rp7.907,13
Rp7.778,70
Reel
Rp6.347,72
Min.: 1
Mult.: 1
: 10.000
WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10.689In Stock
Cut Tape
Rp7.338,40
Rp6.971,48
Rp4.788,31
Rp4.769,96
Reel
Rp3.082,13
Min.: 1
Mult.: 1
: 10.000
WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3.741In Stock
Cut Tape
Rp18.896,38
Rp14.676,80
Rp12.897,24
Rp12.878,89
Reel
Rp9.815,11
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 38V 1200A 2220 AEC-Q200 5.875In Stock
Cut Tape
Rp25.134,02
Rp16.474,71
Rp14.566,72
Rp13.667,77
Reel
Rp11.723,09
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 4 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 800A 1812 AEC-Q200 4.841In Stock
Cut Tape
Rp17.428,70
Rp11.264,44
Rp9.264,73
Rp8.861,12
Reel
Rp8.219,01
Min.: 1
Mult.: 1
: 1.500
VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 18 VDC 22 V 40 V 800 A 2.4 J 4.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 1200A 2220 AEC-Q200 3.693In Stock
Cut Tape
Rp29.720,52
Rp19.813,68
Rp17.502,08
Rp16.456,36
Reel
Rp15.062,07
Min.: 1
Mult.: 1
: 1.000
VE MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 79 V 1.2 kA 12.2 J 4 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 6.982In Stock
Cut Tape
Rp34.123,56
Rp22.198,66
Rp18.712,92
Rp17.483,74
Reel
Rp12.640,39
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5 VDC .3J 13V-CL 120A P 10.000In Stock
Cut Tape
Rp8.622,62
Rp5.393,72
Rp4.659,88
Rp4.329,66
Reel
Rp3.192,20
Min.: 1
Mult.: 1
: 10.000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 60 A 0.3 J 2.53 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 180pF 8.100In Stock
Cut Tape
Rp16.878,32
Rp10.145,34
Rp7.173,29
Rp6.677,94
Reel
Rp5.026,80
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 3.174In Stock
Cut Tape
Rp23.849,80
Rp15.667,48
Rp13.869,58
Rp10.750,76
Reel
Rp10.347,14
Min.: 1
Mult.: 1
: 400
C-III MOVs PCB Mount Radial 300 VAC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 8.701In Stock
Cut Tape
Rp13.576,04
Rp8.696,00
Rp7.099,90
Rp6.788,02
Reel
Rp5.999,14
Min.: 1
Mult.: 1
: 5.000
MLC SMD/SMT 1206 (3216 metric) 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 39volts 14mm 10.248In Stock
Cut Tape
Rp8.255,70
Rp5.100,19
Rp4.091,16
Reel
Rp3.871,01
Rp3.632,51
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 25 VAC 39 VDC 39 V 77 V 14 mm 1 kA 8.6 J 5.1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 750volts 14mm 6.014In Stock
Cut Tape
Rp11.374,52
Rp6.090,87
Rp5.283,65
Reel
Rp4.971,77
Rp4.733,27
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 390volts 20mm 4.242In Stock
Cut Tape
Rp15.961,02
Rp10.310,45
Rp8.457,51
Reel
Rp8.457,51
Rp7.907,13
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8.454In Stock
Cut Tape
Rp13.942,96
Rp8.916,16
Rp7.265,02
Rp6.953,13
Reel
Rp6.439,45
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 385VDC 70J 190pF 18.587In Stock
Cut Tape
Rp14.676,80
Rp11.411,21
Rp10.035,26
Rp8.255,70
Reel
Rp7.613,59
Min.: 1
Mult.: 1
: 750
WE-VD Disc Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 190 pF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 45V 250A 1210 AEC-Q200 18.752In Stock
Cut Tape
Rp8.622,62
Rp6.127,56
Rp4.935,07
Rp4.659,88
Rp4.017,77
Reel
Rp3.871,01
Min.: 1
Mult.: 1
: 2.500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 4.451In Stock
Cut Tape
Rp29.720,52
Rp19.813,68
Rp17.520,43
Rp16.474,71
Reel
Rp15.062,07
Min.: 1
Mult.: 1
: 1.000
VE MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 92 V 1 kA 7.6 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.327In Stock
Cut Tape
Rp40.361,20
Rp29.903,98
Rp27.335,54
Rp24.400,18
Reel
Rp18.712,92
Min.: 1
Mult.: 1
: 500
TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 345 V 520 V 14 mm 6 kA 75 J 630 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 10V 250A 2000pF
7.679In Stock
Cut Tape
Rp16.694,86
Rp10.053,61
Rp7.118,25
Rp6.604,56
Rp5.613,88
Reel
Rp3.467,39
Min.: 1
Mult.: 1
: 1.000
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 36 V 7 mm 250 A 0.8 J 2 nF - 55 C + 85 C Reel, Cut Tape