Reel AEC-Q200 Varistors

Results: 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors 0603 40volts 27pF VV=65volts AEC-Q200 42.766In Stock
32.000Expected 18/01/2027
Cut Tape
Rp3.853
Rp2.257
Rp1.761
Rp1.669
Rp1.596
Reel
Rp1.358
Min.: 1
Mult.: 1
: 4.000
EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 25.463In Stock
Cut Tape
Rp5.871
Rp3.596
Rp2.862
Rp2.715
Reel
Rp2.477
Min.: 1
Mult.: 1
: 2.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 800 mJ 340 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 200A 1206 AEC-Q200 13.269In Stock
Cut Tape
Rp5.687
Rp3.449
Rp2.734
Rp2.587
Reel
Rp2.348
Min.: 1
Mult.: 1
: 2.500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 16.154In Stock
Cut Tape
Rp8.256
Rp5.119
Rp4.110
Rp3.908
Reel
Rp3.559
Min.: 1
Mult.: 1
: 2.500
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 400A 1210 AEC-Q200 9.169In Stock
Cut Tape
Rp14.860
Rp11.008
Rp7.210
Rp6.861
Reel
Rp3.761
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 300A 1812 AEC-Q200 4.175In Stock
6.000Expected 12/04/2027
Cut Tape
Rp17.612
Rp11.319
Rp9.265
Rp8.861
Reel
Rp7.815
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 95 VAC 125 VDC 150 V 250 V 300 A 5.2 J 340 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 4.445In Stock
Cut Tape
Rp28.069
Rp18.713
Rp16.511
Rp14.640
Reel
Rp9.705
Min.: 1
Mult.: 1
: 1.000
VC 1812 (4732 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 6.482In Stock
Cut Tape
Rp23.666
Rp15.539
Rp15.466
Rp14.787
Reel
Rp12.182
Rp11.521
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 500A 2220 AEC-Q200 8.643In Stock
6.000Expected 17/02/2027
Cut Tape
Rp23.850
Rp19.263
Rp17.190
Rp16.915
Rp15.814
Reel
Rp12.145
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 95 VAC 125 VDC 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 120A 0805 AEC-Q200 21.592In Stock
Cut Tape
Rp4.587
Rp2.752
Rp2.165
Rp2.055
Reel
Rp1.816
Min.: 1
Mult.: 1
: 3.500
VE MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 79 V 120 A 0.2 J 230 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 400A 1210 AEC-Q200 20.786In Stock
Cut Tape
Rp9.723
Rp6.128
Rp4.935
Rp4.715
Reel
Rp4.293
Min.: 1
Mult.: 1
: 2.500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 56 V 400 A 2 J 1.4 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 6.574In Stock
Cut Tape
Rp17.429
Rp11.264
Rp9.265
Rp8.861
Reel
Rp8.531
Min.: 1
Mult.: 1
: 1.000
VE MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 67 V 800 A 3.9 J 2.3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 4.7pF 70VDC 0402 AEC-Q200, 100BASE -T1 32.745In Stock
Cut Tape
Rp2.202
Rp1.248
Rp954
Rp899
Reel
Rp697
Min.: 1
Mult.: 1
: 10.000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 1 A 30 mJ 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors Ethernet 4.7pF 70VDC 0402 AEC-Q200 15.199In Stock
Cut Tape
Rp2.202
Rp1.248
Rp954
Rp899
Reel
Rp697
Min.: 1
Mult.: 1
: 10.000
AVRH MLVs SMD/SMT SMD/SMT 70 VDC 115 V 212 V 1 A 0.03 J 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1.5pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 29.872In Stock
Cut Tape
Rp2.018
Rp1.248
Rp972
Rp917
Reel
Rp734
Min.: 1
Mult.: 1
: 10.000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 220 V 400 V 500 mA 7 mJ 1.5 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 15pF 19VDC 0402 AEC-Q200 Classic_CAN, CAN-FD 15.202In Stock
Cut Tape
Rp2.202
Rp1.248
Rp954
Rp899
Reel
Rp697
Min.: 1
Mult.: 1
: 10.000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 52 V 2 A 20 mJ 15 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1x0.5mm 0402 High Reliability 13.624In Stock
Cut Tape
Rp2.202
Rp1.248
Rp954
Rp899
Reel
Rp697
Min.: 1
Mult.: 1
: 10.000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 52 V 8 A 20 mJ 35 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 50pF 28VDC AEC-Q200 10.787In Stock
10.000Expected 21/12/2026
Cut Tape
Rp2.202
Rp1.248
Rp954
Rp899
Reel
Rp697
Min.: 1
Mult.: 1
: 10.000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 72 V 15 A 20 mJ 50 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 0201 MLCC Varistor 7.415In Stock
Cut Tape
Rp1.835
Rp1.101
Rp844
Rp789
Reel
Rp605
Min.: 1
Mult.: 1
: 15.000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 30 VDC 140 V 0.5 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 6.8pF AEC-Q200 2.047In Stock
Cut Tape
Rp2.018
Rp1.229
Rp936
Rp881
Reel
Rp697
Min.: 1
Mult.: 1
: 10.000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VDC 27 V 58 V 1 A 10 mJ 6.8 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 39V 1.1pF 6.662In Stock
Cut Tape
Rp2.935
Rp1.688
Rp1.303
Rp1.229
Reel
Rp991
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 3.3pF AEC-Q200 6.039In Stock
Cut Tape
Rp2.935
Rp1.688
Rp1.303
Rp1.229
Reel
Rp991
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VDC 27 V 62 V 500 mA 10 mJ 3.3 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 6.8pF AEC-Q200 19.833In Stock
Cut Tape
Rp2.935
Rp1.688
Rp1.559
Rp1.486
Reel
Rp1.192
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VDC 27 V 58 V 1 A 10 mJ 6.8 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 53VDC 75pF 10% AEC-Q200 5.562In Stock
Cut Tape
Rp2.935
Rp1.688
Rp1.303
Rp1.229
Reel
Rp991
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 53 VDC 72 V 135 V 4.5 kA 100 mJ 75 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 220pF 19VDC 0603 AEC-Q200, LIN_CXPI 8.000In Stock
Cut Tape
Rp2.935
Rp1.780
Rp1.376
Rp1.303
Reel
Rp1.192
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 52 V 56 A 100 mJ 220 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel