Screw Varistors

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 200V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 118 VAC 170 VDC 200 V 340 V 25 kA 210 J 5.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors VARISTOR 220V 25KA CHASSIS UL/CSA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 220 V - 40 C + 85 C Bulk
Panasonic Industry Varistors 240V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 136 VAC 200 VDC 240 V 395 V 25 kA 240 J 5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 270V 25KA 60x55x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 159 VAC 225 VDC 270 V 455 V 25 kA 255 J 4.2 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 209 VAC 300 VDC 360 V 595 V 25 kA 325 J 3.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 390V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 227 VAC 320 VDC 390 V 650 V 25 kA 350 J 3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 620V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 350 VAC 505 VDC 620 V 1.025 kV 25 kA 415 J 2.2 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 680V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 381 VAC 560 VDC 680 V 1.12 kV 25 kA 450 J 2.1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 750V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 418 VAC 615 VDC 750 V 1.24 kV 25 kA 500 J 2 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors Max. Allow. =AC130Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 40 mm 30 kA 260 J - 40 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC460Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 30 kA 625 J - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x108x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 242 VAC 342 VDC 510 V 760 V 15 kA 400 J 2.4 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x140x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 242 VAC 510 V 760 V 15 kA 400 J 2.4 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x108x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 15 kA 430 J 2.2 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x141x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 540 V 785 V 15 kA 430 J 2.2 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x124x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 242 VAC 342 VDC 510 V 760 V 25 kA 685 J 4.7 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x125x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 25 kA 730 J 4.3 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x191x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 540 V 785 V 25 kA 730 J 4.3 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x141x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 242 VAC 342 VDC 510 V 760 V 35 kA 960 J 7 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x239x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 242 VAC 510 V 760 V 35 kA 960 J 7 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x142x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 35 kA 1.03 kJ 6.4 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x241x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 540 V 785 V 35 kA 1.03 kJ 6.4 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x158x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 242 VAC 342 VDC 510 V 760 V 45 kA 1.24 kJ 9.3 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x288x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 242 VAC 510 V 760 V 45 kA 1.24 kJ 9.3 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x159x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 45 kA 1.335 kJ 8.5 nF - 40 C + 70 C Bulk