SMD/SMT Varistors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0402 inch 20.000In Stock
Cut Tape
Rp1.834,60
Rp972,34
Rp733,84
Rp697,15
Reel
Rp532,03
Min.: 1
Mult.: 1
: 10.000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0603 inch 7.990In Stock
Cut Tape
Rp4.769,96
Rp2.861,98
Rp2.256,56
Rp2.146,48
Reel
Rp2.018,06
Min.: 1
Mult.: 1
: 4.000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0603 inch 7.860In Stock
Cut Tape
Rp3.852,66
Rp2.274,90
Rp1.779,56
Rp1.687,83
Reel
Rp1.596,10
Min.: 1
Mult.: 1
: 4.000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor42V 68pFmax. 0603 inch 7.875In Stock
Cut Tape
Rp4.219,58
Rp2.495,06
Rp1.963,02
Rp1.852,95
Reel
Rp1.761,22
Min.: 1
Mult.: 1
: 4.000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 10 A 68 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0603 inch 8.000In Stock
Cut Tape
Rp3.852,66
Rp2.366,63
Rp1.852,95
Rp1.761,22
Reel
Rp1.651,14
Min.: 1
Mult.: 1
: 4.000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 6 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0]@1mA 70Vclamp 500A 1.400In Stock
Cut Tape
Rp6.971,48
Rp4.329,66
Rp3.467,39
Rp3.302,28
Reel
Rp3.027,09
Min.: 1
Mult.: 1
: 2.000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 500 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0]@1mA 110Vclamp 500A 1.400In Stock
Cut Tape
Rp6.971,48
Rp4.329,66
Rp3.467,39
Rp3.302,28
Reel
Rp3.027,09
Min.: 1
Mult.: 1
: 2.000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 22V 158In Stock
Cut Tape
Rp24.950,56
Rp15.062,07
Rp9.613,30
Rp7.301,71
Reel
Rp5.944,10
Min.: 1
Mult.: 1
: 2.500
NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 12 VAC 16.5 VDC 22 V 39 V 20 A 50 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 15V 1.666In Stock
Cut Tape
Rp24.950,56
Rp15.062,07
Rp9.613,30
Rp7.301,71
Reel
Rp5.944,10
Min.: 1
Mult.: 1
: 2.500
NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 7.6 VAC 10.8 VDC 15 V 29 V 20 A 40 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 47V 2.221In Stock
Cut Tape
Rp34.123,56
Rp20.914,44
Rp13.594,39
Rp10.750,76
Reel
Rp7.723,67
Min.: 1
Mult.: 1
: 2.500
NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 34 VDC 47 V 81 V 160 A 300 mJ - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 1206 39V 1.901In Stock
Cut Tape
Rp26.968,62
Rp16.493,05
Rp10.787,45
Rp8.530,89
Reel
Rp6.677,94
Min.: 1
Mult.: 1
: 2.500
NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 72 V 4.5 kA 180 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0402 9V 5pF 19.985In Stock
Cut Tape
Rp3.669,20
Rp2.293,25
Rp2.238,21
Rp2.219,87
Reel
Rp1.981,37
Min.: 1
Mult.: 1
: 10.000
MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 11 V to 17 V 35 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 270PF 2.775In Stock
Cut Tape
Rp23.666,34
Rp14.291,53
Rp9.117,96
Rp8.072,24
Reel
Rp5.210,26
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 35 A 100 mJ 270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 1100PF 2.973In Stock
Cut Tape
Rp32.288,96
Rp19.630,22
Rp12.860,55
Rp11.943,25
Reel
Rp7.742,01
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 15.6 VAC 22 VDC 30 V 53 V 300 A 1.5 J 1.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 320PF 7.150In Stock
Cut Tape
Rp19.630,22
Rp11.796,48
Rp7.411,78
Rp6.512,83
Reel
Rp3.375,66
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 15.6 VAC 22 VDC 30 V 53 V 100 A 300 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 300PF 2.850In Stock
Cut Tape
Rp23.666,34
Rp14.291,53
Rp9.117,96
Rp8.072,24
Reel
Rp5.210,26
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 11.3 VAC 16 VDC 22 V 39 V 35 A 100 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10VAC 14VDC 8400pF AEC-Q200 1.953In Stock
Cut Tape
Rp55.955,30
Rp40.361,20
Rp37.976,22
Rp32.472,42
Reel
Rp23.666,34
Min.: 1
Mult.: 1
: 1.000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 16 V to 22 V 42 V 800 A 8.4 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 40VAC 50VDC 1800pF AEC-Q200 1.865In Stock
Cut Tape
Rp55.955,30
Rp40.361,20
Rp37.976,22
Rp32.472,42
Reel
Rp22.015,20
Min.: 1
Mult.: 1
: 1.000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 67 V to 84 V 135 V 800 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 1.871In Stock
Cut Tape
Rp55.955,30
Rp40.361,20
Rp37.976,22
Rp32.472,42
Reel
Rp23.666,34
Min.: 1
Mult.: 1
: 1.000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1.1 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0805 39V 100A 430pF AEC-Q200 215.637In Stock
188.000Expected 22/10/2026
Cut Tape
Rp5.136,88
Rp3.118,82
Rp2.458,36
Rp2.329,94
Reel
Rp2.036,41
Min.: 1
Mult.: 1
: 2.000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 28 VDC 39 V 62 V 100 A 300 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 25V 200A 550pF 72.785In Stock
Cut Tape
Rp6.054,18
Rp4.201,23
Reel
Rp3.834,31
Min.: 1
Mult.: 1
: 2.000
CT MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 65 V 200 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 35V 100A 200pF 78.866In Stock
84.000Expected 01/01/2027
Cut Tape
Rp6.421,10
Rp3.981,08
Reel
Rp3.962,74
Rp3.944,39
Rp3.834,31
Min.: 1
Mult.: 1
: 2.000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 1200A 14.148In Stock
Cut Tape
Rp50.268,04
Rp37.609,30
Rp34.307,02
Rp30.821,28
Reel
Rp26.051,32
Min.: 1
Mult.: 1
: 1.500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 20Vrms 1200A 19.371In Stock
Cut Tape
Rp40.361,20
Rp27.152,08
Rp24.400,18
Rp22.932,50
Reel
Rp20.547,52
Min.: 1
Mult.: 1
: 1.500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 25Vrms 1200A 16.169In Stock
Cut Tape
Rp52.469,56
Rp39.076,98
Rp35.774,70
Rp32.105,50
Reel
Rp28.069,38
Min.: 1
Mult.: 1
: 1.000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel