ZV35K1206T121N

SEI Stackpole
708-ZV35K1206T121N
ZV35K1206T121N

Mfr.:

Description:
Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Varistors
RoHS:  
ZV
Varistors
SMD/SMT
SMD/SMT
1206
35 V
45 V
56 V
90 V
120 A
0.6 J
400 pF
- 55 C
+ 125 C
Reel
Brand: SEI Stackpole
Current Rating: 1 A
Height: 0.85 mm
Length: 3.2 mm
Factory Pack Quantity: 2500
Subcategory: Varistors
Tolerance: 10 %
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533400080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp3.669,20 Rp9.173.000,00
Rp3.522,43 Rp17.612.150,00
Rp3.394,01 Rp33.940.100,00
Rp3.320,63 Rp83.015.750,00

Similar Products