SMD/SMT 3.2 mm Varistors

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 1812, 30V 1.980In Stock
Min.: 1
Mult.: 1
: 1.000

X-series, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 1300PF 1.933In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 36 V 63 V 500 A 2.5 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 1000PF 1.767In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 11 VDC 2400PF 4.565In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 7.8 VAC 11 VDC 16 V 33 V 500 A 2.5 J 2.4 nF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors 75VAC 100VDC 700pF AEC-Q200 5.087In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 108 V to 132 V 200 V 500 A 700 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 10VAC 14VDC 8400pF AEC-Q200 1.953In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 16 V to 22 V 42 V 800 A 8.4 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 40VAC 50VDC 1800pF AEC-Q200 1.865In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 67 V to 84 V 135 V 800 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1812 25Vrms 800A 31.322In Stock
28.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 10VAC 1210 MLV 967In Stock
Min.: 1
Mult.: 1
: 1.000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 42 V 8.4 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 952In Stock
Min.: 1
Mult.: 1
: 1.000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 62 V 3.2 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 21VAC 1210 MLV 970In Stock
Min.: 1
Mult.: 1
: 1.000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 70 V 3.95 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 30VAC 1210 MLV 965In Stock
Min.: 1
Mult.: 1
: 1.000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 80 V 2.5 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 35VAC 1210 MLV 965In Stock
Min.: 1
Mult.: 1
: 1.000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 90 V 1.8 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 40VAC 1210 MLV 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 135 V 1.8 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 50VAC 1210 MLV 975In Stock
Min.: 1
Mult.: 1
: 1.000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 140 V 1.5 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 60VAC 1210 MLV 870In Stock
Min.: 1
Mult.: 1
: 1.000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 145 V 1.1 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 75 VAC 1210 MLV 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 200 V 700 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 21VAC 30VDC 3950pF AEC-Q200 2.535In Stock
Min.: 1
Mult.: 1
: 2.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 37 V to 46 V 70 V 800 A 3.95 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30VAC 38VDC 2500pF AEC-Q200 1.676In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 46 V to 54 V 80 V 800 A 2.5 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 2.503In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1.5 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 5.472In Stock
Min.: 1
Mult.: 1
: 1.000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1812 20Vrms 800A 6.376In Stock
7.500Expected 28/09/2026
Min.: 1
Mult.: 1
: 1.500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 30Vrms 800A 14.947In Stock
Min.: 1
Mult.: 1
: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 14Vrms 5A 2.474In Stock
Min.: 1
Mult.: 1
: 1.500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 24.5 V 40 V 800 A 2.4 J 5.6 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 60V 800A 800pF 19.195In Stock
Min.: 1
Mult.: 1
: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel