diode Varistors

Results: 508
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1206 20V 200A 600pF 3.823In Stock
Cut Tape
Rp10.824,14
Rp8.145,62
Rp6.604,56
Rp6.292,68
Reel
Rp5.210,26
Min.: 1
Mult.: 1
: 3.000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 7V 30A 130pF 10.121In Stock
Cut Tape
Rp4.586,50
Rp2.825,28
Rp2.219,87
Rp2.109,79
Reel
Rp1.981,37
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 12.5 V 27 V 30 A 100 mJ 130 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 240In Stock
Rp3.302,28
Rp1.926,33
Rp1.504,37
Rp1.412,64
Min.: 1
Mult.: 1
05D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 3.5KA MOV Disc 10mm 799In Stock
Rp5.136,88
Rp3.173,86
Rp2.421,67
Rp2.403,33
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 100 pF - 40 C + 105 C Bulk
Bourns Varistors CHIP GUARD 24VOLT
75.000On Order
Cut Tape
Rp6.054,18
Rp3.760,93
Rp2.990,40
Rp2.825,28
Reel
Rp2.476,71
Min.: 1
Mult.: 1
: 5.000
MLU SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm, 100V 4.5KA, Bulk 550In Stock
Rp6.237,64
Rp3.834,31
Rp2.953,71
Rp2.788,59
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J - 40 C + 105 C Bulk
Bourns Varistors CHIP GUARD 12VOLT
52.000On Order
Cut Tape
Rp6.054,18
Rp3.742,58
Rp2.972,05
Rp2.825,28
Reel
Rp2.311,60
Min.: 1
Mult.: 1
: 5.000
MLU SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm 97In Stock
3.000Expected 13/04/2027
Rp8.439,16
Rp5.265,30
Rp4.237,93
Rp4.017,77
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
Bourns Varistors Chip Guard 0603 12 Volt AEC-Q200
29.871On Order
Cut Tape
Rp7.521,86
Rp4.623,19
Rp3.705,89
Rp3.522,43
Reel
Rp2.788,59
Min.: 1
Mult.: 1
: 5.000
CGA-MLC SMD/SMT 0603 (1608 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 2.5KA MOV Disc 10mm 742In Stock
Rp3.485,74
Rp2.054,75
Rp1.596,10
Rp1.430,99
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 15 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm 2.180In Stock
Rp3.485,74
Rp2.054,75
Rp1.596,10
Rp1.357,60
Rp1.302,57
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 2.5KA MOV Disc 10mm 837In Stock
Rp3.485,74
Rp2.054,75
Rp1.596,10
Rp1.504,37
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 7mm 2.553In Stock
Rp2.201,52
Rp1.265,87
Rp972,34
Rp917,30
Min.: 1
Mult.: 1
05D MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 900 mJ 2.8 nF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm 790In Stock
Rp4.586,50
Rp2.806,94
Rp2.128,14
Rp2.109,79
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 2.5KA MOV Disc 10mm 614In Stock
Rp4.403,04
Rp2.696,86
Rp2.036,41
Rp2.018,06
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 102 J 100 pF - 40 C + 105 C Bulk
Bourns Varistors Chip Guard 0402 5 Volts
19.302Expected 03/11/2026
Cut Tape
Rp5.503,80
Rp3.412,36
Rp2.715,21
Rp2.568,44
Reel
Rp1.852,95
Min.: 1
Mult.: 1
: 10.000
MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 0.5KA MOV Disc 10mm 560In Stock
4.000Expected 12/01/2027
Rp4.036,12
Rp2.384,98
Rp1.871,29
Rp1.852,95
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5.6 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 200V 2.5KA, Bulk 110In Stock
Rp3.485,74
Rp2.091,44
Rp1.632,79
Rp1.522,72
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10 mm 2.5 kA 30 J 500 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors HIGH ENERY TYPE FOR AUTOMOTIVE GRADE27V
1.996Expected 08/02/2027
Cut Tape
Rp57.056,06
Rp42.746,18
Rp39.076,98
Rp35.224,32
Reel
Rp30.454,36
Min.: 1
Mult.: 1
: 1.000
ERZ-HF MOVs PCB Mount SMD/SMT 16 VDC 27 V 43 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm
1.200Expected 21/12/2026
Rp15.777,56
Rp10.163,68
Rp8.219,01
Rp7.852,09
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 105 C Bulk
Littelfuse Varistors 320V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp15.043,72
Min.: 4.800
Mult.: 400
: 400
UltraMOV MOVs Reel
TDK Varistors CT0402S17AG2 Non-Stocked Lead-Time 11 Weeks
Reel
Rp1.632,79
Min.: 50.000
Mult.: 50.000
: 50.000
Automotive with Load Dump and Jump Start Reel
Bourns Varistors Chip Guard 0402 3.3 Volts Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp1.761,22
Min.: 30.000
Mult.: 10.000
: 10.000
MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel
TDK Varistors 0402 14V 1A 1.5pF Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp1.522,72
Min.: 30.000
Mult.: 30.000
: 10.000
Automotive with Load Dump and Jump Start Reel
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp8.090,59
Rp7.393,44
Rp6.934,79
Min.: 2.000
Mult.: 400
: 400
20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4 nF - 40 C + 105 C Reel