LA Series Varistors

Results: 931
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 320V 750pF 10.142In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.182
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 462 V to 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 700pF 6.819In Stock
Rp17.979
Rp11.686
Rp10.310
Rp9.650
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 6.5 kA 160 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 550pF 4.741In Stock
Rp21.465
Rp14.126
Rp12.494
Rp11.393
Rp11.136
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 480 VAC 640 VDC 670 V to 790 V 1.16 kV 20 mm 6.5 kA 180 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF 2.271In Stock
Rp24.951
Rp16.585
Rp14.732
Rp14.090
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 510 VAC 675 VDC 735 V to 860 V 1.28 kV 20 mm 6.5 kA 190 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 90pF 8.004In Stock
Rp10.824
Rp6.898
Rp6.036
Rp5.614
Rp5.467
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.001 kV 1.5 kV 10 mm 2.5 kA 65 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 450pF 11.762In Stock
Rp31.922
Rp23.483
Rp21.465
Rp19.080
Rp18.529
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 960 V 1.41 kV 20 mm 6.5 kA 220 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 400pF 2.190In Stock
Rp44.030
Rp33.023
Rp30.087
Rp27.152
Rp26.785
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 250 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 200pF 1.857In Stock
Rp30.271
Rp22.199
Rp20.364
Rp18.016
Rp17.410
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.188 kV 1.82 kV 14 mm 4.5 kA 140 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V to 1000V LA Varistor 1.151In Stock
Rp46.782
Rp34.857
Rp31.922
Rp28.620
Rp26.785
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 680 VAC 875 VDC 1.13 kV 1.7 kV 20 mm 6.5 kA 260 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1000V 130pF 19In Stock
3.000On Order
Rp45.682
Rp34.124
Rp31.372
Rp28.069
Rp27.886
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.8 kV 2.7 kV 14 mm 4.5 kA 220 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1.778In Stock
Rp11.191
Rp7.192
Rp6.293
Rp5.852
Rp5.706
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 228 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 2.656In Stock
Rp6.238
Rp3.834
Rp3.321
Rp3.064
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 255 V 390 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF 2.903In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.237
Rp8.182
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1.047In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.237
Rp8.182
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 450pF 4.979In Stock
5.000Expected 28/12/2026
Rp8.806
Rp5.504
Rp4.788
Rp4.440
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 228 V 340 V 10 mm 2.5 kA 20 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1000pF 87In Stock
Rp11.008
Rp6.971
Rp6.091
Rp5.669
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1000pF 673In Stock
Cut Tape
Rp12.292
Rp7.760
Rp6.770
Rp6.311
Reel
Rp5.192
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 130V 1900pF 1.118In Stock
Cut Tape
Rp18.163
Rp11.796
Rp10.384
Rp9.705
Reel
Rp8.182
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1900pF 1.603In Stock
Cut Tape
Rp21.832
Rp14.145
Rp12.457
Rp11.650
Reel
Rp9.448
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1000pF 106In Stock
Cut Tape
Rp13.026
Rp8.219
Rp7.173
Rp6.678
Reel
Rp5.394
Rp5.192
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 130V 1900pF 1.255In Stock
Cut Tape
Rp31.188
Reel
Rp31.005
Rp9.283
Rp8.182
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 140V 1750pF 1.720In Stock
4.500Expected 12/04/2027
Rp15.411
Rp10.017
Rp8.806
Rp8.237
Rp8.182
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 340 V 20 mm 6.5 kA 75 J 1.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1750pF 3.037In Stock
Rp6.238
Rp3.834
Rp3.321
Rp3.064
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.2 kA 12 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 400pF 3.595In Stock
Rp8.256
Rp5.210
Rp4.513
Rp4.201
Rp4.018
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 10 mm 2.5 kA 22 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 1.896In Stock
Rp10.457
Rp6.586
Rp5.761
Rp5.357
Rp5.192
Min.: 1
Mult.: 1
LA Bulk