TMOV Series Varistors

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 600

TMOV MOVs PCB Mount Radial 230 VAC 595 V 14 mm 6 kA 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 230 VAC 360 VDC 595 V 14 mm 6 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 14 mm 6 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV Reel
Littelfuse Varistors Thermally Protected 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 400

TMOV Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 612 V to 748 V 1.12 kV 17 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 400

TMOV MOVs PCB Mount Radial 420 VAC 680 VDC 748 V 1.12 kV 14 mm 6 kA 460 J 300 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500

TMOV Bulk
Littelfuse Varistors 14MM 550V CRIMPED INLINE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 100 V 1.65 kV 14 mm 6 kA 200 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 20 mm 10 kA 2.4 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 20 mm 10 kA 1.9 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1.75 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 20 mm 10 kA 1.6 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 520 V 20 mm 10 kA 1.25 nF - 55 C + 85 C Reel