Radial Varistors

Results: 14.230
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.391In Stock
Cut Tape
Rp16.695
Rp9.999
Rp6.274
Reel
Rp4.697
Rp4.201
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.215In Stock
Cut Tape
Rp15.411
Rp9.283
Rp5.834
Reel
Rp4.366
Rp3.889
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.781In Stock
Cut Tape
Rp18.163
Rp10.953
Rp6.880
Reel
Rp5.137
Rp4.605
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6.96 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.810In Stock
Cut Tape
Rp19.080
Rp11.485
Rp7.210
Reel
Rp5.394
Rp4.825
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3.081In Stock
Cut Tape
Rp18.163
Rp10.953
Rp6.880
Reel
Rp5.137
Rp4.605
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 646In Stock
Cut Tape
Rp26.235
Rp15.961
Rp10.439
Reel
Rp10.439
Rp8.237
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 115 VAC 150 VDC 180 V 300 V 23 mm 6.5 kA 85 J 2.64 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 1.433In Stock
6.000Expected 01/04/2027
Cut Tape
Rp25.134
Rp15.264
Rp9.980
Reel
Rp9.980
Rp7.889
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2.175In Stock
4.000Expected 24/12/2026
Cut Tape
Rp9.356
Rp6.017
Rp3.761
Rp2.568
Reel
Rp1.981
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 3.6 J 1.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 1.945In Stock
Rp13.209
Rp8.458
Rp5.284
Rp3.614
Min.: 1
Mult.: 1
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8.16 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.666In Stock
Cut Tape
Rp18.896
Rp11.301
Rp7.100
Reel
Rp5.320
Rp4.752
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 17 VAC 22 VDC 27 V 53 V 16.5 mm 1 kA 6 J 9.84 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.795In Stock
Cut Tape
Rp19.080
Rp11.393
Rp7.155
Reel
Rp5.357
Rp4.788
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 25 VAC 31 VDC 39 V 77 V 16.5 mm 1 kA 8.6 J 7.68 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.181In Stock
Cut Tape
Rp21.648
Rp13.117
Rp8.366
Reel
Rp6.348
Rp5.706
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.138In Stock
Cut Tape
Rp34.124
Rp20.914
Rp13.613
Reel
Rp13.613
Rp10.751
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 24 nF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2.990In Stock
Rp43.847
Rp32.472
Rp29.537
Rp26.418
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 550V 4500A 10D Radial 3.365In Stock
Rp37.793
Rp23.299
Rp15.979
Rp13.191
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE 360In Stock
Rp216.299
Rp178.874
Rp170.618
Rp167.132
Rp122.918
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 125 VAC 148 VDC 173 V 288 V 34 mm 40 kA 220 J 11.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2.774In Stock
Rp35.958
Rp26.602
Rp24.400
Rp21.832
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60 VAC 20J 175V-CL 4500A 9.161In Stock
Rp10.457
Rp6.586
Rp5.761
Rp5.357
Rp5.192
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 60 VAC 81 VDC 90 V to 110 V 175 V 14 mm 1.5 kA 20 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 20mm Epoxy UltraMOV 12.240In Stock
Rp18.529
Rp12.017
Rp10.567
Rp9.888
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 14 nF - 40 C + 85 C Bulk
Littelfuse Varistors 100pF 7.614In Stock
Rp10.824
Rp6.898
Rp6.036
Rp5.614
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 510 VAC 675 VDC 902 V 1.35 kV 10 mm 2.5 kA 63 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 100A 3000pF
9.812In Stock
Cut Tape
Rp10.457
Rp6.531
Rp5.687
Rp5.284
Reel
Rp3.999
Min.: 1
Mult.: 1
: 1.000
ZA MOVs PCB Mount Radial 4 VAC 535 VDC 11 V 22 V 7 mm 100 A 400 mJ 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 130 VAC 140J 360V-CL 10KA-PK 1.750In Stock
Rp39.811
Rp26.785
Rp24.033
Rp22.015
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 23 mm 10 kA 140 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk In-Line 1.919In Stock
Rp53.937
Rp26.969
Rp22.015
Rp21.832
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL 34MM 275VAC 180In Stock
Rp404.162
Rp328.210
Rp292.986
Rp276.291
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 900pF 5.796In Stock
Rp10.457
Rp6.586
Rp5.045
Rp4.843
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 14 mm 4.5 kA 42 J 900 pF - 55 C + 85 C Bulk