TNR Varistors

Results: 281
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 350VDC 430V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp8.256
Rp5.192
Rp4.183
Rp3.981
Reel
Rp3.834
Rp3.743
Min.: 1
Mult.: 1
: 1.000
SV MOVs Radial 430 V 710 V 7 mm 130 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 34VDC 47V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp6.971
Rp4.366
Rp3.486
Rp3.321
Reel
Rp3.174
Min.: 1
Mult.: 1
: 1.500
SV MOVs Radial 93 V 7 mm 3.3 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp9.540
Rp5.926
Rp4.770
Rp4.550
Reel
Rp4.348
Min.: 1
Mult.: 1
: 1.000
SV MOVs Radial 470 V 775 V 7 mm 120 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 42VDC 56V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp7.155
Rp4.476
Rp3.577
Rp3.394
Reel
Rp3.247
Min.: 1
Mult.: 1
: 1.500
SV MOVs Radial 110 V 7 mm 2.9 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 55VDC 68V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp7.338
Rp4.587
Rp3.669
Rp3.486
Reel
Rp3.339
Min.: 1
Mult.: 1
: 1.500
SV MOVs Radial 135 V 7 mm 2.6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 85VDC 100V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp17.062
Rp10.200
Rp5.063
Rp4.917
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 8.5 mm 1.25 kA 6 J 700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 12VDC 15V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp18.346
Rp11.008
Rp6.898
Rp5.174
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 7 mm 500 A 0.7 J 4.6 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 125VDC 150V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp15.411
Rp9.283
Rp5.816
Rp4.366
Min.: 1
Mult.: 1
V Bulk
Chemi-Con Varistors 14VDC 18V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp18.529
Rp11.118
Rp5.449
Rp5.320
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 0.9 J 3.8 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp16.511
Rp10.586
Rp4.238
Rp4.054
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 8.5 mm 1.25 kA 11 J 430 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 170VDC 200V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp16.511
Rp10.696
Rp6.641
Rp4.550
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 12.5 J 250 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp18.896
Rp11.356
Rp5.540
Rp5.430
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1.1 J 3.2 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp16.878
Rp10.842
Rp6.751
Rp4.605
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 8.5 mm 1.25 kA 15 J 210 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 22VDC 27V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp19.447
Rp11.668
Rp7.302
Rp5.485
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 8.5 mm 500 A 1.3 J 2.8 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp6.605
Rp4.073
Rp3.174
Rp3.064
Min.: 1
Mult.: 1
V MOVs Bulk
Chemi-Con Varistors 270VDC 330V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp14.860
Rp8.879
Rp4.531
Rp4.330
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 20 J 160 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp15.044
Rp8.990
Rp4.568
Rp4.385
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 23 J 150 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp15.227
Rp9.155
Rp5.742
Rp4.293
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.75 kA 25 J 140 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 37VDC 47V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp15.411
Rp9.870
Rp3.999
Rp3.431
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 93 V 7 mm 500 A 2.3 J 1.9 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 410VDC 510V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp15.778
Rp9.485
Rp4.788
Rp4.605
Min.: 1
Mult.: 1
V Bulk
Chemi-Con Varistors 44VDC 56V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp15.594
Rp10.054
Rp4.054
Rp3.761
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 7 mm 500 A 2.7 J 1.7 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp16.144
Rp10.365
Rp4.165
Rp3.981
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 7 mm 500 A 3.3 J 1.5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 85VDC 100V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp22.749
Rp13.778
Rp7.228
Rp6.916
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 3 kA 12 J 1.6 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp24.400
Rp14.787
Rp7.669
Rp7.375
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 3 kA 14.5 J 1.4 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 12VDC 15V 400A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp23.299
Rp14.035
Rp8.935
Rp6.788
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 9 mm 800 A 2 J 9.6 nF - 40 C + 85 C Bulk