321 Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 320V 40kA 3800pF Non-Stocked
CA PCB Mount SMD/SMT 320 VAC 420 VDC 830 V 40 mm 40 kA 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 1900pF Non-Stocked Lead-Time 15 Weeks
Rp255.559,78
Rp253.541,72
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 845 V 32 mm 40 kA 1.9 nF - 55 C + 85 C Bulk
TDK B72220X3321K102
TDK Varistors Non-Stocked
Rp16.878,32
Rp10.989,25
Rp9.044,58
Rp8.677,66
Rp8.659,31
Min.: 1
Mult.: 1
NT20
Vishay / BC Components Varistors 320v(RMS) 420v(DC) 370pF Varistor Pbf Non-Stocked Lead-Time 16 Weeks
Rp12.842,20
Rp8.219,01
Rp7.521,86
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320V 7mm Radial 5mm
Non-Stocked
Rp13.209,12
Rp8.494,20
Rp5.283,65
Rp3.614,16
Min.: 1
Mult.: 1
No
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 850 V 7 mm 400 A 15 J 45 pF - 40 C + 85 C Bulk
TDK Varistors V14 320Vrms 420VDC 10% Vertical 160In Stock
Rp46.598,84
Rp34.673,94
Rp31.738,58
Rp31.555,12
Min.: 1
Mult.: 1
SMD Disc Varistor, StandarD 14mm MOVs PCB Mount SMD/SMT 320 V 840 V 14 mm 10 kA 185 J 600 pF - 40 C + 125 C AEC-Q200 Tray
TDK Varistors 320V 20kA 10% 4pin 25mm 4In Stock
Rp216.666,26
Rp179.974,26
Rp171.535,10
Rp148.786,06
Min.: 1
Mult.: 1
Thermo-fused Varistor 4-pin, 20kA 25mm MOVs PCB Mount Radial 320 VAC 420 VDC 1.7 kV 1.7 kV 20 kA 445 J 1.09 nF - 40 C + 85 C Tray