diode Varistors

Results: 508
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp11.374,52
Rp9.448,19
Rp5.008,46
Rp3.302,28
Reel
Rp2.073,10
Min.: 1
Mult.: 1
: 2.000
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Rp8.696,00
Rp7.907,13
Rp7.283,36
Min.: 2.000
Mult.: 400
20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp1.614,45
Rp1.486,03
Min.: 10.000
Mult.: 2.000
: 2.000
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.75 kA 12 J 500 pF - 40 C + 105 C Reel
YAGEO Varistors 100V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp11.557,98
Rp7.375,09
Rp4.604,85
Rp3.155,51
Reel
Rp2.715,21
Min.: 1
Mult.: 1
: 1.000
10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 18 J 1 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp11.557,98
Rp9.484,88
Rp5.045,15
Rp3.320,63
Reel
Rp2.091,44
Min.: 1
Mult.: 1
: 2.000
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 550V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp5.687,26
Rp5.540,49
Min.: 5.000
Mult.: 500
: 500
UltraMOV MOVs Reel
Littelfuse Varistors 385V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Rp32.655,88
Rp20.180,60
Rp15.245,53
Rp14.254,84
Min.: 1
Mult.: 1
UltraMOV MOVs Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Rp3.082,13
Min.: 10.000
Mult.: 1.000
: 1.000
LV UltraMOV MOVs Ammo Pack
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Rp3.687,55
Rp3.283,93
Rp3.082,13
Rp3.063,78
Min.: 4.500
Mult.: 750
14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 105 C Bulk
TDK Varistors 6Vrms 30A Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp1.999,71
Min.: 16.000
Mult.: 16.000
: 4.000
CT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 8 VDC 11 V 27 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
YAGEO Varistors 100V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp8.806,08
Rp5.668,91
Rp3.522,43
Rp2.421,67
Reel
Rp1.852,95
Min.: 1
Mult.: 1
: 2.000
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 23 Weeks
Rp8.219,01
Rp7.815,40
Rp7.576,90
Min.: 4.500
Mult.: 900
UltraMOV MOVs Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Rp25.500,94
Rp15.502,37
Rp10.145,34
Rp8.017,20
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4 nF - 40 C + 105 C Bulk
Littelfuse Varistors 140V 20mm Epoxy UltraMOV Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp9.650,00
Rp9.173,00
Rp8.934,50
Rp8.751,04
Min.: 2.000
Mult.: 500
: 500
UltraMOV MOVs Reel
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Rp8.090,59
Rp7.393,44
Rp6.934,79
Min.: 2.000
Mult.: 400
20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp1.541,06
Rp1.412,64
Min.: 10.000
Mult.: 2.000
: 2.000
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.75 kA 12 J 500 pF - 40 C + 105 C Reel
YAGEO Varistors 100V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp11.557,98
Rp7.375,09
Rp4.604,85
Rp3.155,51
Reel
Rp2.715,21
Min.: 1
Mult.: 1
: 1.000
10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 18 J 1 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp9.246,38
Rp8.952,85
Rp8.732,70
Rp8.714,35
Min.: 2.000
Mult.: 400
: 400
20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4 nF - 40 C + 105 C Reel
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp3.283,93
Rp3.082,13
Rp3.063,78
Min.: 5.000
Mult.: 1.000
: 1.000
14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 105 C Reel
Littelfuse Varistors 420V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 23 Weeks
Cut Tape
Rp13.667,77
Rp13.521,00
Rp13.245,81
Min.: 3.200
Mult.: 400
: 400
UltraMOV MOVs Reel
Littelfuse Varistors 460V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 23 Weeks
Cut Tape
Rp11.649,71
Rp11.521,29
Rp11.282,79
Min.: 3.200
Mult.: 400
: 400
UltraMOV MOVs Reel
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp3.449,05
Rp3.228,90
Rp3.210,55
Min.: 5.000
Mult.: 1.000
: 1.000
14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Reel
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp10.824,14
Rp8.989,54
Rp4.769,96
Rp3.137,17
Reel
Rp1.981,37
Min.: 1
Mult.: 1
: 2.000
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp11.374,52
Rp9.448,19
Rp5.008,46
Rp3.302,28
Reel
Rp2.073,10
Min.: 1
Mult.: 1
: 2.000
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 6500A 20MM DISC PHENOLIC Non-Stocked Lead-Time 22 Weeks
Rp9.429,84
Rp8.842,77
Rp8.677,66
Rp8.494,20
Min.: 1.600
Mult.: 400
LA Bulk