10 % Varistors

Results: 11.782
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 50VAC 10% 14mm StandarD 9.007In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 460VAC 10% 14mm StandarD 16.825In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP 3.159In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm EnergetiQ 4.107In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 15 kA 215 J 930 pF - 40 C + 105 C Bulk
TDK Varistors 1206 35Vrms 100A 27.079In Stock
Min.: 1
Mult.: 1
: 2.000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 59VDC 3500pF 1500A 8.095In Stock
Min.: 1
Mult.: 1
: 1.500

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 45 VAC 59 VDC 72 V 47 V 1.5 kA 4000 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V 971In Stock
Min.: 1
Mult.: 1
: 1.000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.1 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 60VAC 85VDC 4.5J 500 pF 100 V 165V 552In Stock
Min.: 1
Mult.: 1
: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 605In Stock
Min.: 1
Mult.: 1
: 1.000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Vishay / BC Components Varistors 20V 7mm Radial 5mm 2.936In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 7 mm 100 A 0.8 J 900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 420volts 13 5mm 1.233In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2.980In Stock
Min.: 1
Mult.: 1
: 1.500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNL18TAPEe3 1.490In Stock
Min.: 1
Mult.: 1
: 1.500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSTAPEe3 1.474In Stock
Min.: 1
Mult.: 1
: 1.500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay Varistors 625 VAC 170J 895In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 170 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550V 8000A 14D Radial 486In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 8 kA 295 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 997In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm 18In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 180V 15KA MOV Disc 25mm 35In Stock
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 25 mm 15 kA 175 J 3.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 400In Stock
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 125 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm 160In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm 687In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 2R-5 90V 20% 5KA MOV 241In Stock
5.250On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 750

10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 6.5KA MOV Disc 20mm 128In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm AdvanceD 2.837In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape