2110 Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VAR 100VDC 120.0 [108.0 132.0]a.1mA 200Vclamp 200A Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp15.778
Rp9.448
Rp5.926
Rp4.458
Reel
Rp3.100
Min.: 1
Mult.: 1
: 2.000
AMCV-SS1210 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 200 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120.0 [108.0 132.0]a.1mA 200Vclamp 1000A Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp10.457
Rp6.641
Rp5.375
Rp5.119
Reel
Rp4.642
Min.: 1
Mult.: 1
: 1.500
AMCV-SS1210 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1 kA 5 J - 55 C + 125 C Reel, Cut Tape, MouseReel