14 VAC Varistors

Results: 641
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14Vrms 120A 55.231In Stock
Cut Tape
Rp8.806
Rp5.761
Rp4.678
Rp4.476
Reel
Rp3.853
Min.: 1
Mult.: 1
: 3.000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 14VAC 10% 20mm StandarD 4.248In Stock
Rp17.796
Rp10.934
Rp9.338
Rp9.063
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 19 nF - 40 C + 105 C Bulk
TDK Varistors 1210 14V 400A 2000pF 44.933In Stock
Cut Tape
Rp12.659
Rp8.109
Rp6.605
Rp6.311
Reel
Rp5.504
Min.: 1
Mult.: 1
: 3.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 10A 5.995In Stock
Cut Tape
Rp77.053
Rp58.157
Rp53.570
Rp48.250
Reel
Rp39.444
Min.: 1
Mult.: 1
: 3.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 15 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 14mm AEC-Q200 2.698In Stock
Rp21.648
Rp14.145
Rp11.705
Rp10.971
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 14VAC 10% 10mm AEC-Q200 6.137In Stock
Rp16.695
Rp10.824
Rp8.879
Rp8.513
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 500 A 2 J 5.2 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 0402 14V RMS 20A 66.920In Stock
Cut Tape
Rp4.220
Rp2.513
Rp1.963
Rp1.871
Reel
Rp1.541
Min.: 1
Mult.: 1
: 10.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors AV AUTO SERIES 14V 32.635In Stock
Cut Tape
Rp5.137
Rp3.412
Rp2.422
Rp2.367
Reel
Rp2.202
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 13.890In Stock
Cut Tape
Rp5.687
Rp3.449
Rp2.734
Rp2.587
Reel
Rp2.312
Min.: 1
Mult.: 1
: 3.500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 600 mJ 950 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 100A 1600pF 13 Inch Reel 3.885In Stock
8.000Expected 03/03/2027
Cut Tape
Rp29.904
Rp19.814
Rp17.245
Rp16.181
Reel
Rp11.870
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 24.627In Stock
Cut Tape
Rp7.155
Rp4.440
Rp3.779
Rp3.541
Reel
Rp3.192
Min.: 1
Mult.: 1
: 4.000
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1270pF 1206 AEC-Q200 MLA AUTO 4.975In Stock
Cut Tape
Rp24.951
Rp16.328
Rp14.438
Rp13.539
Reel
Rp10.255
Min.: 1
Mult.: 1
: 2.500
MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1.27 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 2.4J 540 0pF 27 V 40V
4.326In Stock
Cut Tape
Rp22.015
Rp14.328
Rp11.852
Rp11.375
Reel
Rp10.879
Min.: 1
Mult.: 1
: 1.250
VC MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 27 V 40 V 800 A 2.4 J 5.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6.491In Stock
Cut Tape
Rp19.997
Rp14.989
Rp14.970
Rp14.053
Reel
Rp10.824
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 10 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 800A 1812 AEC-Q200 4.841In Stock
Cut Tape
Rp17.429
Rp11.264
Rp9.265
Rp8.861
Reel
Rp7.907
Min.: 1
Mult.: 1
: 1.500
VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 18 VDC 22 V 40 V 800 A 2.4 J 4.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV Varistor 18V 0402 ML SERIES STD 12.404In Stock
Cut Tape
Rp6.971
Rp4.311
Rp3.724
Rp3.449
Reel
Rp2.385
Min.: 1
Mult.: 1
: 10.000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 22 V 50 V 20 A 50 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V 18.837In Stock
Cut Tape
Rp16.878
Rp10.879
Rp6.770
Rp4.642
Reel
Rp2.422
Min.: 1
Mult.: 1
: 10.000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 12.358In Stock
Cut Tape
Rp7.155
Rp5.375
Rp4.697
Rp4.183
Reel
Rp3.522
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6.529In Stock
Cut Tape
Rp11.558
Rp7.852
Rp7.045
Reel
Rp5.981
Rp5.687
Rp5.632
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 18 VDC .4J 38V-CL 355PF 30.811In Stock
Cut Tape
Rp4.587
Rp2.789
Rp2.183
Rp2.073
Reel
Rp1.596
Min.: 1
Mult.: 1
: 4.000
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.128In Stock
Cut Tape
Rp18.896
Rp11.301
Rp7.100
Reel
Rp5.320
Rp4.752
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5 J 12 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.138In Stock
Cut Tape
Rp34.124
Rp20.914
Rp13.613
Reel
Rp13.613
Rp10.751
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 24 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4.366In Stock
Rp11.375
Rp7.173
Rp5.816
Rp5.540
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7.628In Stock
Cut Tape
Rp14.860
Rp9.613
Rp5.981
Rp4.091
Reel
Rp1.945
Min.: 1
Mult.: 1
: 4.000
Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
TDK Varistors 14Vrms 5A 8.663In Stock
Cut Tape
Rp5.504
Rp3.412
Rp2.697
Rp2.550
Reel
Rp2.220
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 23 V 66 V 5 A 30 mJ 15 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel