20 VDC Varistors

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0402 20VDC 3.3pF AEC-Q200 108.193In Stock
Cut Tape
Rp2.018,06
Rp1.229,18
Rp935,65
Rp880,61
Reel
Rp678,80
Min.: 1
Mult.: 1
: 10.000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VDC 27 V 62 V 500 mA 10 mJ 3.3 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 17VAC 10% 20mm AEC-Q200 1.511In Stock
Rp51.919,18
Rp38.710,06
Rp35.407,78
Rp31.922,04
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 2 kA 14 J 15.6 nF - 40 C + 105 C AEC-Q100 Bulk
Bourns Varistors AVHT AUTO SERIES 17V 12.301In Stock
Cut Tape
Rp8.255,70
Rp5.136,88
Rp4.127,85
Rp3.926,04
Reel
Rp3.577,47
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 10mm Epoxy AEC-Q200 AUMOV 5.813In Stock
Rp12.475,28
Rp7.815,40
Rp6.824,71
Rp6.347,72
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 85 C AEC-Q100 Bulk
Bourns Varistors AV AUTO SERIES 17V 5.773In Stock
Cut Tape
Rp17.061,78
Rp11.704,75
Rp9.099,62
Rp8.182,32
Reel
Rp6.934,79
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 9.771In Stock
Cut Tape
Rp4.953,42
Rp3.027,09
Rp2.384,98
Rp2.274,90
Reel
Rp2.018,06
Min.: 1
Mult.: 1
: 3.500
AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 14mm Epoxy AEC-Q200 AUMOV 2.418In Stock
Rp12.658,74
Rp8.090,59
Rp7.099,90
Rp6.622,91
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 10 A 13 J 8.7 nF - 40 C + 85 C AEC-Q100 Bulk
Bourns Varistors AVHT AUTO SERIES 17V 6.200In Stock
Cut Tape
Rp33.573,18
Rp22.198,66
Rp19.813,68
Rp18.529,46
Reel
Rp14.034,69
Min.: 1
Mult.: 1
: 1.000
AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 11.778In Stock
Cut Tape
Rp4.586,50
Rp2.788,59
Rp2.183,17
Rp2.073,10
Reel
Rp1.467,68
Min.: 1
Mult.: 1
: 3.500
AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 5.472In Stock
Cut Tape
Rp29.720,52
Rp18.125,85
Rp11.869,86
Rp9.393,15
Reel
Rp8.696,00
Rp6.788,02
Min.: 1
Mult.: 1
: 1.000
AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 20mm Phenolic AEC-Q200 AUMOV 895In Stock
2.400Expected 19/11/2026
Rp17.428,70
Rp11.301,14
Rp9.961,88
Rp9.319,77
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 20 A 35 J 18.75 nF - 40 C + 125 C AEC-Q100 Bulk
TDK Varistors 0402 20VDC 6.8pF AEC-Q200 2.047In Stock
Cut Tape
Rp2.018,06
Rp1.229,18
Rp935,65
Rp880,61
Reel
Rp697,15
Min.: 1
Mult.: 1
: 10.000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VDC 27 V 58 V 1 A 10 mJ 6.8 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 3.3pF AEC-Q200 6.139In Stock
Cut Tape
Rp2.935,36
Rp1.687,83
Rp1.302,57
Rp1.229,18
Reel
Rp990,68
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VDC 27 V 62 V 500 mA 10 mJ 3.3 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 6.8pF AEC-Q200 19.833In Stock
Cut Tape
Rp2.935,36
Rp1.687,83
Rp1.559,41
Rp1.486,03
Reel
Rp1.192,49
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VDC 27 V 58 V 1 A 10 mJ 6.8 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5.942In Stock
Cut Tape
Rp5.503,80
Rp3.412,36
Rp2.696,86
Rp2.568,44
Reel
Rp2.421,67
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 20 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 2800pF 18volts 10% 658In Stock
2.000Expected 28/01/2027
Rp3.669,20
Rp2.238,21
Rp1.742,87
Rp1.651,14
Min.: 1
Mult.: 1
MOV-07DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 7 mm 250 A 900 mJ 2.8 nF - 40 C + 85 C Bulk
Bourns Varistors 2800pF 18volts 10% 2.403In Stock
Cut Tape
Rp3.852,66
Rp2.311,60
Rp1.797,91
Rp1.706,18
Reel
Rp1.541,06
Min.: 1
Mult.: 1
: 2.000
MOV-07DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 7 mm 250 A 900 mJ 2.8 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 5600pF 18volts 10% 23In Stock
15.000Expected 13/01/2027
Rp5.503,80
Rp3.375,66
Rp2.678,52
Rp2.531,75
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 10 mm 500 A 2.1 J 5.6 nF - 40 C + 85 C Bulk

TDK Varistors 17VAC 10% 14mm AEC-Q200 2.578In Stock
Rp22.932,50
Rp14.988,68
Rp12.401,90
Rp11.906,55
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 1 kA 5 J 8.2 nF - 40 C + 105 C AEC-Q100 Bulk
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 91In Stock
Rp13.576,04
Rp8.512,54
Rp6.200,95
Rp5.778,99
Rp5.632,22
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 17V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Rp3.045,44
Rp2.990,40
Min.: 9.000
Mult.: 1.500
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 1 A 1.4 J 950 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 17V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Rp3.375,66
Rp3.283,93
Min.: 8.400
Mult.: 1.400
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 1 A 1.4 J 950 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Rp3.375,66
Rp3.283,93
Min.: 4.200
Mult.: 1.400
AUMOV MOVs PCB Mount Radial 20 VAC 20 VDC 33 V 65 V 7 mm 400 A 2 J 790 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 17V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Rp3.283,93
Min.: 9.000
Mult.: 1.500
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 2.5 A 2.8 J 2.1 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 17V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Rp3.871,01
Rp3.779,28
Min.: 8.400
Mult.: 1.400
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 2.5 A 2.8 J 2.1 nF - 40 C + 125 C AEC-Q100 Bulk