28 VDC Varistors

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 23V 20mm Epoxy UltraMOV 11.240In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.256
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 14 nF - 40 C + 85 C Bulk
Littelfuse Varistors 23V 5mm Phenolic UltraMOV 4.120In Stock
Rp14.310
Rp8.531
Rp5.907
Rp5.485
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 40A 250pF 2.050In Stock
Rp13.026
Rp8.329
Rp7.577
Rp7.063
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 22 VAC 28 VDC 39 V 86 V 3 mm 4.5 kA 160 mJ 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 7mm Epoxy UltraMOV 4.073In Stock
Rp7.522
Rp4.660
Rp4.036
Rp3.743
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 1 kA 5 J 1.65 nF - 40 C + 85 C Bulk
TDK Varistors 0805 39V 100A 430pF AEC-Q200 209.049In Stock
188.000Expected 30/12/2026
Cut Tape
Rp5.137
Rp3.119
Rp2.458
Rp2.330
Reel
Rp2.036
Min.: 1
Mult.: 1
: 2.000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 28 VDC 39 V 62 V 100 A 300 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 20mm AEC-Q200 1.474In Stock
Rp51.919
Rp38.710
Rp35.408
Rp31.922
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 23 mm 2 kA 100 J 11.1 nF - 40 C + 105 C AEC-Q100 Bulk
Littelfuse Varistors 25V 20mm Phenolic AEC-Q200 AUMOV 3.242In Stock
7.200On Order
Rp18.346
Rp11.962
Rp10.549
Rp9.595
Rp9.320
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 20 A 77 J 13.5 nF - 40 C + 125 C AEC-Q100 Bulk
TDK Varistors 0402 50pF 28VDC AEC-Q200 10.787In Stock
10.000Expected 21/12/2026
Cut Tape
Rp2.202
Rp1.248
Rp954
Rp899
Reel
Rp697
Min.: 1
Mult.: 1
: 10.000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 72 V 15 A 20 mJ 50 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors AEC-Q200 4.500In Stock
16.000Expected 21/12/2026
Cut Tape
Rp8.806
Rp7.357
Rp3.908
Rp2.568
Reel
Rp1.358
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 28 VDC 39 V 69 V 78 A 100 mJ 270 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE 2.112In Stock
Rp7.522
Rp4.715
Rp4.091
Rp3.798
Rp3.614
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 9 mm 800 A 5 J 1.5 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 23V 10mm Epoxy UltraMOV 2.059In Stock
Rp9.540
Rp6.054
Rp5.265
Rp5.247
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 10 mm 2 kA 12 J 3.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 25V 10mm Phenolic AEC-Q200 AUMOV 4.059In Stock
Rp11.191
Rp7.100
Rp6.201
Rp5.779
Rp5.632
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 5 A 13 J 2.9 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 23V 14mm Epoxy UltraMOV 1.723In Stock
Rp12.292
Rp7.852
Rp6.880
Rp6.421
Rp6.293
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 14 mm 4 kA 23 J 7 nF - 40 C + 85 C Bulk
TDK Varistors CANFD, 15pF, 28VDC, 0402 20.000In Stock
Cut Tape
Rp2.202
Rp1.248
Rp954
Rp899
Reel
Rp697
Min.: 1
Mult.: 1
: 10.000
AVRH Chip Varistor PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 80 V 5 A 0.05 J 15 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV 3.210In Stock
Rp6.605
Rp4.146
Rp3.596
Rp3.321
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 1 A 2.5 J 750 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 25V 14mm Phenolic AEC-Q200 AUMOV
6.000On Order
Rp13.760
Rp8.843
Rp7.760
Rp7.247
Rp7.155
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 10 A 25 J 6.2 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 23V 20mm Phenolic UltraMOV
1.200Expected 26/01/2027
Rp17.796
Rp11.595
Rp10.219
Rp9.283
Rp8.990
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 14 nF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Rp13.760
Rp8.109
Rp5.614
Rp5.229
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 400 A 2.2 J 720 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 23V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Rp10.457
Rp6.329
Rp4.495
Rp4.201
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistors 25V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Rp6.054
Rp3.779
Rp3.266
Rp3.027
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 1 A 2.5 J 750 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Rp3.541
Rp3.394
Rp3.266
Min.: 4.200
Mult.: 1.400
AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 400 A 2.2 J 720 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Rp3.541
Rp3.394
Min.: 4.500
Mult.: 1.500
AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 9 mm 800 A 5 J 1.5 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 25V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Rp3.284
Min.: 9.000
Mult.: 1.500
AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 2.5 A 5.5 J 1.5 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 23V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Rp4.715
Rp4.513
Rp4.201
Min.: 4.200
Mult.: 1.400
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 1 kA 5 J 1.65 nF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Rp3.871
Rp3.743
Min.: 8.400
Mult.: 1.400
AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 2.5 A 5.5 J 1.5 nF - 40 C + 125 C AEC-Q100 Bulk