SIP-4 DC/DC Converters - Through Hole

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 2W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 12 V 167 mA 1.5 kV SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Medical, Industrial + 85 C - 40 C PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 5 V 400 mA 1.5 kV SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Medical, Industrial + 85 C - 40 C PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 18 V 5 V 200 mA 1.5 kV SIP-4 17 mm (0.669 in) 7.62 mm (0.3 in) 11 mm (0.433 in) Medical, Industrial + 85 C - 40 C PL01S/D
XP Power IB2424S
XP Power DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 1 kV SIP-4 19.3 mm (0.76 in) 6 mm (0.236 in) 10.1 mm (0.398 in) + 85 C - 40 C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 5VDC Input, 12VDC Output, 84mA, 79% Efficiency, 220uF, SIP N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C EC1TAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 5VDC Input, 15VDC Output, 67mA, 80% Efficiency, 220uF, SIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C EC1TAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 12VDC Input, 5VDC Output, 200mA, 81% Efficiency, 220uF, SIP N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C EC1TAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 12VDC Input, 12VDC Output, 84mA, 81% Efficiency, 220uF, SIP N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C EC1TAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 12VDC Input, 15VDC Output, 67mA, 82% Efficiency, 220uF, SIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 67 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C EC1TAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 24VDC Input, 5VDC Output, 200mA, 80% Efficiency, 220uF, SIP N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-4 11.6 mm (0.457 in) 7.5 mm (0.295 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C EC1TAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 24VDC Input, 12VDC Output, 84mA, 80% Efficiency, 220uF, SIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 1 kV SIP-4 11.6 mm (0.457 in) 7.5 mm (0.295 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C EC1TAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 24VDC Input, 15VDC Output, 67mA, 81% Efficiency, 220uF, SIP N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 1 kV SIP-4 11.6 mm (0.457 in) 7.5 mm (0.295 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C EC1TAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 5VDC Input, +/-5VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-4 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) + 85 C - 40 C EC2SAN
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.75V-5.35VDC INPUT, 4.85-5.15a.VIN=5VDC, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 25

Isolated 1 Output 1 W 5 V 200 mA 3 kV SIP-4 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C EC2-05S05RP3
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 3.3VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1.008
Mult.: 42

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 9VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1.008
Mult.: 42

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 112 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 12VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1.008
Mult.: 42

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 12VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9.6 V 14.4 V 12 V 84 mA 3 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 19.2V-28.8VDC INPUT, 12VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1.008
Mult.: 42

Isolated 1 Output 1 W 19.2 V 28.8 V 12 V 84 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.75V-5.25VDC INPUT, 3.201-3.399a.VIN=5VDC, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 25

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 250 mA 1.5 kV SIP-4 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C EC4-05S03RP
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.75V-5.25VDC INPUT, 4.85-5.15a.VIN=5VDC, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 25

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV SIP-4 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C EC4-05S05RP
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 2 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 2 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 80 mA 2 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C