12 VDC DC/DC Converters - SMD

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin +/-12Vout +/-42mA 3kV 350In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 42 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 1kV 561In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 2kV 507In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 12Vin +/-5Vout +/-100mA 4kV 373In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin +/-5Vout +/-100mA 3kV 298In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 1kV 516In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 2kV 574In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 12Vin +/-12Vout +/-42mA 4kV 142In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 42 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 12Vin 12Vout 84mA 4kV 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 15Vout 67mA 2kV Non-Stocked Lead-Time 12 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 15 V 67 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 3.3Vout 67mA 1kV Non-Stocked Lead-Time 12 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 15 V 67 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 3.3Vout 303mA 2kV Non-Stocked Lead-Time 12 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 3.3 V 303 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 3.3Vout 303mA 1kV Non-Stocked Lead-Time 12 Weeks
Min.: 492
Mult.: 492

Isolated 1 Output 1 W 3.3 V 303 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 1 W 5 V 200 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin +/-15Vout +/-34mA 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300

Isolated 2 Output 1 W 15 V 34 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 15Vout 67mA 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 1 W 15 V 67 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin +/-3.3Vout +/-152mA 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300

Isolated 2 Output 1 W 3.3 V 152 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM6 1W 12Vin 3.3Vout 303A 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 1 W 3.3 V 303 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial + 100 C - 40 C EPM62V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 12Vin 5Vout 200mA 4kV Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 1 W 5 V 200 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 12Vin +/-15Vout +/-34mA 4kV Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300

Isolated 2 Output 1 W 15 V 34 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 12Vin 15Vout 67mA 4kV Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 1 W 15 V 67 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 12Vin +/-3.3Vout +/-152mA 4kV Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300

Isolated 2 Output 1 W 3.3 V 152 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 12Vin 3.3Vout 303mA 4kV Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 1 W 3.3 V 303 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V