PJ30099S6_R1_00301

Panjit
241-PJ399S6_R1_301
PJ30099S6_R1_00301

Mfr.:

Description:
DC/DC Converters - SMD Low Quiescent Current Boost Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
1.8 V to 5 V
SOT-23-6
2.9 mm
1.6 mm
1.1 mm
Industrial
+ 85 C
- 40 C
Application: Medical, Industrial
Brand: Panjit
Case Style: Encapsulated
Dimensions: 2.9 mm x 1.6 mm x 1.1 mm
Input Voltage: 750 mV to 5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Synchronous Step-up DC-DC Converter
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp15.227 Rp15.227
Rp10.512 Rp105.120
Rp6.660 Rp666.000
Rp4.128 Rp2.064.000
Rp3.045 Rp3.045.000
Full Reel (Order in multiples of 3000)
Rp2.330 Rp6.990.000
Rp2.146 Rp12.876.000
Rp2.000 Rp18.000.000
Rp1.963 Rp47.112.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.