Chassis DC/DC Converters - Chassis Mount

Results: 3.495
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount 6 W, 9-36 Vdc input, +/-15 Vdc, +/-0.2 A, dual regulated output, chassis mount, no ctrl pin 82In Stock
72Expected 09/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 15 VDC 200 mA - 15 VDC - 200 mA 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 85 C - 40 C DQD6-T
CUI Inc. DC/DC Converters - Chassis Mount 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount, no ctrl pin 101In Stock
144On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 VDC 1.2 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 85 C - 40 C DQD6-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 12 Vdc, 1.667 A, single regulated output, chassis mount 176In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 1.667 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 172In Stock
144On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, single regulated output, chassis mount 125In Stock
72On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 1.667 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 12 Vdc, 1.25 A, dual regulated output, chassis mount 38In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, 5 Vdc, 6 A, single regulated output, chassis mount 36In Stock
75On Order
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, 15 Vdc, 1 A, dual regulated output, chassis mount 21In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, single regulated output, chassis mount 35In Stock
72Expected 13/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 2.222 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount 43In Stock
72On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, chassis mount 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W - 15 V - 667 mA 15 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 9 Vdc, 0.667 A, single regulated output, chassis mount 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 5 Vdc, 4 A, single regulated output, chassis mount 51In Stock
36Expected 19/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 5 V 4 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, chassis mount 42In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W - 5 V - 600 mA 5 V 600 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount 52In Stock
36Expected 06/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount 30In Stock
72On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 1.2 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 9 Vdc, 0.667 A, single regulated output, chassis mount 13In Stock
180On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 15 Vdc, 1 A, dual regulated output, chassis mount 12In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 5 Vdc, 6 A, single regulated output, chassis mount 12In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 773In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 833 mA 3 kV 79 mm 34 mm 22 mm Industrial + 93 C - 40 C TMDC10
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 15 Vdc, 2 A, single regulated output, chassis mount 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W