DIP-4 DC/DC Converters - Through Hole

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 24Vout, 6W 67In Stock
400On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 24 V 250 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 24Vout, 6W 71In Stock
100Expected 19/02/2027
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 24 V 250 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C DJ06D
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+10kV
8On Order
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 0 V to 10 kV 50 uA 500 V DIP-4 21.6 mm (0.85 in) 21.6 mm (0.85 in) 21.6 mm (0.85 in) Industrial + 60 C - 10 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+5kV
5Expected 06/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 5 kV 100 uA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial + 60 C - 25 C Q
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 2W
150On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 12 V 167 mA 1.5 kV DIP-4 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Medical, Industrial + 80 C - 40 C DB02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 6W
250Expected 21/05/2027
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 36 V 12 V 500 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 6W
100Expected 01/01/2027
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 36 V 5 V 500 mA - 5 V 500 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 6W
200Expected 28/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C DJ06D
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-100V
6Expected 05/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 100 V 5 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial + 70 C - 25 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-150V
6Expected 02/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 150 V 3.333 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial + 70 C - 25 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-200V
9On Order
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 12 V 200 V 2.5 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial + 70 C - 25 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-300V
7Expected 04/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 300 V 1.67 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial + 70 C - 25 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+1kV
4Expected 24/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 12 V 1 kV 500 uA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial + 70 C - 25 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+1kV
3Expected 25/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 1 kV 500 uA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial + 70 C - 25 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,-1kV
5Expected 04/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 12 V - 1 kV 500 uA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial + 70 C - 25 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+2kV
5Expected 02/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 2 kV 250 uA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial + 70 C - 25 C Q
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 10.8-13.2 Vdc input, 12 Vdc, 0.084 A, single regulated output, DIP
82Expected 17/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 12 V 84 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 10.8-13.2 Vdc input, 15 Vdc, 0.067 A, single regulated output, DIP
82Expected 17/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 15 V 67 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 10.8-13.2 Vdc input, 24 Vdc, 0.042 A, single regulated output, DIP
82Expected 17/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 24 V 42 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, DIP
82Expected 17/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 3.3 V 303 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 10.8-13.2 Vdc input, 5 Vdc, 0.2 A, single regulated output, DIP
82Expected 17/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 5 V 200 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 10.8-13.2 Vdc input, 9 Vdc, 0.111 A, single regulated output, DIP
82Expected 17/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 9 V 111 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 13.5-16.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, DIP
82Expected 17/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 12 V 84 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 13.5-16.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, DIP
82Expected 17/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 15 V 67 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 13.5-16.5 Vdc input, 24 Vdc, 0.042 A, single regulated output, DIP
82Expected 17/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 24 V 42 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D