SIP-8 DC/DC Converters - Through Hole

Results: 1.891
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 5.1 V 2.4 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial + 85 C - 40 C TMR 12WI
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin +/-15V +/-100mA SIP Iso Reg 324In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 482In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 250 mA - 12 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 84 C - 40 C TMR 6WI
TRACO Power DC/DC Converters - Through Hole 6W 18-75Vin 3.3Vout 1500mA SIP8 Iso Reg 99In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 3.3 V 1.5 A 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 80 C - 40 C TMR 6WIR
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin SIP-8 3.3Vout 700mA 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 3.3 V 700 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TVN 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-13.2Vin 5V 600mA SIP8 Iso Reg 180In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-13.2Vin 24V 125mA SIP8 Iso Reg 662In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 310In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C TMR 2
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 232In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 15 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 78 C - 40 C TMR 6
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 360In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 600 mA - 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 84 C - 40 C TMR 6WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 666In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C TMR 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 152In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C TMR 3
TRACO Power DC/DC Converters - Through Hole 3W 36-75Vin SIP-8 +/-5Vout +/-300mA 55In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TVN 3
XP Power DC/DC Converters - Through Hole 5W Isolated DC-DC converter, 4:1 input, SIP 92In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 5 V 1 A 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C IEQ05
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 447In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 1 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial + 85 C - 40 C TMR 12WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 239In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 84 C - 40 C TMR 6WI
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin +/-15V 2W +/-67mA SIP Iso 755In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 67 mA - 15 V 67 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 95 C - 40 C TEC 2
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 145In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 250 mA - 12 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 78 C - 40 C TMR 6
XP Power DC/DC Converters - Through Hole 5W Isolated DC-DC converter, 4:1 input, SIP 157In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 417 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C IEQ05
XP Power DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 388In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 15 V 400 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C ITQ
TRACO Power DC/DC Converters - Through Hole 2W 9-36Vin 15V 134mA SIP8 Iso Reg 984In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 134 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 93 C - 40 C TEC 2WI
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin 9V 333mA SIP8 Iso Reg 251In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 333 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 9-18Vin 3.3Vout 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
XP Power DC/DC Converters - Through Hole DC-DC, 2W Medical, single output, SIP 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1.5 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical + 100 C - 20 C IMM02
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 3WATT, REGULATED 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C IZ