SMD-16 DC/DC Converters - SMD

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - SMD 2W 9-18Vin +/-12V +/-83mA SMD-16 Med 318In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 12 V 83 mA - 12 V 83 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 95 C - 40 C TIM 2SM
TRACO Power DC/DC Converters - SMD 9-18Vin 12V 167mA 2W SMD-16 Iso Med 220In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 95 C - 40 C TIM 2SM
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 18-36Vin 5Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial + 85 C - 40 C RW2
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial + 80 C - 25 C TES 2M
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 4.5-9Vin 5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 9 V 5 V 400 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial + 85 C - 40 C RW2
TRACO Power DC/DC Converters - SMD 18-36Vin 12V 167mA 2W SMD-16 Iso Med 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 12 V 167 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 95 C - 40 C TIM 2SM
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 9-18Vin 15Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 15 V 134 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial + 85 C - 40 C RW2
TRACO Power DC/DC Converters - SMD 36-75Vin 12V 292mA 3.5W SMD-16 Iso Med 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 36 V 75 V 12 V 292 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 90 C - 40 C TIM 3.5SM
TRACO Power DC/DC Converters - SMD 9-18Vin 9V 222mA 2W SMD-16 Iso Med 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 9 V 222 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 95 C - 40 C TIM 2SM
TRACO Power DC/DC Converters - SMD 9-18Vin 9V 389mA 3.5W SMD-16 Iso Med 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 9 V 18 V 9 V 389 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 90 C - 40 C TIM 3.5SM
TRACO Power DC/DC Converters - SMD 18-36Vin 12V 292mA 3.5W SMD-16 Iso Med 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 18 V 36 V 12 V 292 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 90 C - 40 C TIM 3.5SM
TRACO Power DC/DC Converters - SMD 9-18Vin 5V 400mA 2W SMD-16 Iso Med 770In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 95 C - 40 C TIM 2SM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 36 V 75 V 15 V 65 mA - 15 V 65 mA 1.5 kV SMD-16 24 mm 13.7 mm 8 mm Industrial + 85 C - 40 C TES 2N
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-16 24 mm 13.7 mm 8 mm Industrial + 85 C - 40 C THL 3WISM
TRACO Power DC/DC Converters - SMD 4.8W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 3.3 V 1.45 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 5V 400mA 2W SMD-16 Iso Med 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 12 V 5 V 400 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 95 C - 40 C TIM 2SM
TRACO Power DC/DC Converters - SMD 18-36Vin 5V 700mA 3.5W SMD-16 Iso Med 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 18 V 36 V 5 V 700 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 90 C - 40 C TIM 3.5SM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial + 80 C - 25 C TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 165 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial + 80 C - 25 C TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 165 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial + 80 C - 25 C TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 15 V 133 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm TES 2M
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 18-36Vin +/-12Vout 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 36 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial + 85 C - 40 C RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 18-36Vin +/-15Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 36 V 15 V 67 mA - 15 V 67 mA 3 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial + 85 C - 40 C RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 18-36Vin +/-15Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 36 V 15 V 67 mA - 15 V 67 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial + 85 C - 40 C RW2