Ammo Pack DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - Through Hole Quarter Brick 12Vout a. 25A 18-75Vin Range Negative Logic Baseplate NO-PMBus 40In Stock
Rp2.303.340,30
Rp2.217.481,02
Rp2.179.504,80
Rp2.120.797,60
Reel
Rp2.120.797,60
Min.: 1
Mult.: 1
: 30
Isolated 1 Output 300 W 12 V 25 A 2.25 kV 1/4-Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.4 mm (0.567 in) Industrial + 85 C - 40 C MPQ0125
Murata Power Solutions DC/DC Converters - Through Hole Quarter Brick 12Vout a. 25A 18-75Vin Range Negative Logic Baseplate PMBus
180Expected 21/06/2027
Rp2.348.471,46
Rp2.260.777,58
Rp2.224.085,58
Reel
Rp2.224.085,58
Min.: 1
Mult.: 1
: 30
Isolated 1 Output 300 W 12 V 25 A 2.25 kV 1/4-Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.4 mm (0.567 in) Industrial + 85 C - 40 C MPQ0125