7.5 mm DC/DC Converters - SMD

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, DUAL O/P Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 9 V 55 mA - 9 V 55 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial + 85 C - 40 C ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, DUAL O/P Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial + 85 C - 40 C ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 12 V 84 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial + 85 C - 40 C ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 15 V 67 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial + 85 C - 40 C ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 5 V 200 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial + 85 C - 40 C ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 9 V 110 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial + 85 C - 40 C ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 12 V 84 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial + 85 C - 40 C ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, DUAL O/P Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial + 85 C - 40 C ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 15 V 67 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial + 85 C - 40 C ISF
ROHM Semiconductor DC/DC Converters - SMD ON Resistor 1.0, PWM Type DC/DC Converter IC With Integrated Switching MOSFET Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Isolated 1 Output SOP-20 12.8 mm 7.5 mm 2.5 mm + 105 C - 40 C