GPS DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Through Hole 4623 DCM 270Vin 48V 500W 5In Stock
100On Order
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 48 V 10.42 A 4.242 kV 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.26 mm (0.286 in) Industrial + 125 C - 55 C DCM4623xD2K53E0
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, 4000V 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4 kV 250 uA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial + 70 C - 20 C GP
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, 5000V 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 kV 200 uA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial + 70 C - 20 C GP
Vicor DC/DC Converters - Through Hole 4623 DCM 270Vin 12V 500W
50Expected 06/04/2027
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 12 V 41.67 A 4.242 kV 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.26 mm (0.286 in) Industrial + 125 C - 40 C DCM4623xD2K13E0
Vicor DC/DC Converters - Through Hole 4623 DCM 270Vin 24V 500W
169On Order
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 24 V 20.84 A 4.242 kV 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.26 mm (0.286 in) Industrial + 125 C - 40 C DCM4623xD2K26E0
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, 1500V
12On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 1.5 kV 66 uA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial + 70 C - 20 C GP
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, 6000V
4Expected 02/12/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 6 kV 166 uA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial + 70 C - 20 C GP
Vicor DC/DC Converters - Through Hole 4623 DCM 270Vin 15V 500W Non-Stocked Lead-Time 52 Weeks
Min.: 25
Mult.: 25

Isolated 1 Output 500 W 15 V 33.4 A 4.242 kV 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.26 mm (0.286 in) Industrial + 125 C - 55 C DCM4623xD2K17E0
Vicor DC/DC Converters - Through Hole 4623 DCM 270Vin 24V 500W Non-Stocked Lead-Time 52 Weeks
Min.: 25
Mult.: 25

Isolated 1 Output 500 W 24 V 20.84 A 4.242 kV 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.26 mm (0.286 in) Industrial + 125 C - 55 C DCM4623xD2K26E0
Vicor DC/DC Converters - Through Hole 4623 DCM 270Vin 12V 500W Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 12 V 41.67 A 4.242 kV 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.26 mm (0.286 in) Industrial + 125 C - 55 C DCM4623xD2K13E0
Vicor DC/DC Converters - Through Hole 4623 DCM 270Vin 28V 500W Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 28 V 17.86 A 4.242 kV 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.26 mm (0.286 in) Industrial + 125 C - 55 C DCM4623xD2K31E0
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, 2500V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.5 kV 400 uA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial + 70 C - 20 C GP