DC-DC Power Module DC/DC Converters - Chassis Mount

Results: 631
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -2000V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Eared Mounting Flange 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 2 kV to 0 V 2 mA Non-standard Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15KV DC Output, 15W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 15 W 23 V 30 V - 15 kV to 0 V 1 mA 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial + 45 C + 10 C E
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC Output, 30W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient 5In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 2 kV 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial + 45 C + 10 C E
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1In Stock
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 30kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1In Stock
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 30 kV 178 mm 41.3 mm 38.1 mm Industrial + 55 C - 20 C EFL
Bel Power Solutions DC/DC Converters - Chassis Mount POSITIVE SWITCHING REGULATOR 15In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 38 W 19 V 80 V 15 V 2.5 A 70.2 mm (2.764 in) 50.2 mm (1.976 in) 25.2 mm (0.992 in) Industrial + 71 C - 40 C PSA/PSR
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -500V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Aluminum Case 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 500 V to 0 V 8 mA Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 21.6 V 26.4 V 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Aluminum Case 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 15 kV 260 uA Non-standard Industrial + 65 C - 40 C 15A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +10kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, SHV-5kV HVout connector 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 21.6 V 26.4 V 10 kV 100 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Eared mounting flange 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 10 kV to 0 V 400 uA Non-standard Industrial + 65 C - 40 C 10A


Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 13.7Vout, Built-In Fuse Holder, No Enable Pin
120On Order
Min.: 1
Mult.: 1

B62SR
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +15kV DC Output, 15W, Chassis-mountable, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 15 W 23 V 30 V 0 V to 15 kV 1 mA 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial + 45 C + 10 C E


Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 24Vout, Built-In Enable Pin, No Fuse Holder
60Expected 04/01/2027
Min.: 1
Mult.: 1

B62SR
RECOM Power DC/DC Converters - Chassis Mount POW MOD Series RP40 (G) 18-36in +/-15out
2Expected 25/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 18 V 36 V 15 V - 15 V 1.6 kV 101.6 mm 57.15 mm 19 mm Industrial RPM40 (G)
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY
9Expected 14/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 8 V 35 V 24 V 2 A 168 mm 111 mm 39 mm Industrial + 71 C - 40 C M
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC Output, 20W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient
3Expected 17/11/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 23 V 30 V 0 V to 10 kV 1.5 mA 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial + 45 C + 10 C E
Vicor DC/DC Converters - Chassis Mount VDCM 3414 28V 28V/320W C CA
10Expected 11/02/2027
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 16 V 50 V 28 V 11.43 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial + 125 C - 20 C DCM3414x50M31C2
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 2000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls
1Expected 31/08/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 mW 21.6 V 26.4 V 2 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Vicor DC/DC Converters - Chassis Mount 150V 24V 600W MEGA 3UP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 100 V 200 V 24 V 120 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial + 85 C - 40 C MegaMod
Vicor VI-LT3-CW
Vicor DC/DC Converters - Chassis Mount 110V 24V 100W MEGA 1UP
3Expected 07/10/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 66 V 160 V 24 V 3 kV 125 mm 63.5 mm 15.7 mm Industrial + 85 C - 25 C MegaMod
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:70W X-Ray,Grnd Fil,RS232 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XRG70 Series
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:70W X-Ray,Grnd Fil,extender Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XRG70 Series
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:70W X-Ray, Grnd Fil Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XRG70 Series
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:70W X-Ray, Grnd Fil Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XRG70 Series