PL082X-121-10M6

Amphenol Technical Products
654-PL082X-121-10M6
PL082X-121-10M6

Mfr.:

Description:
EV Connectors POWERLOK GEN 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
2 Position
1 kVDC
Panel Mount
Solder Lug
Straight
IP67
- 40 C
+ 125 C
Brand: Amphenol Technical Products
Contact Gender: Female
Flammability Rating: UL 94 V-0
Packaging: Each
Product: Receptacles
Product Type: EV Connectors
Factory Pack Quantity: 60
Subcategory: E-Mobility
Tradename: PowerLok
Part # Aliases: 280384-M6
Unit Weight: 116,632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerLok Connectors

Amphenol Technical Products International PowerLok™ Connectors utilize Amphenol's RADSOK® technology and are designed with compactness and robustness in mind. The series features low insertion force / high cycle durability with a secondary lock to prevent unintentional loosening of contacts. This cylindrical interconnect solution is suitable for applications up to 1000V, ranging from 70A to 500A. Amphenol PowerLok™ Connectors provide an easy-to-use, cost-effective solution with an IP67 rating when mated. Applications include energy storage, power distribution, and EV/HEV.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
20
Expected 04/03/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.000.407 Rp1.000.407
Rp927.023 Rp9.270.230
Rp907.393 Rp22.684.825
Rp882.259 Rp52.935.540
Rp805.573 Rp96.668.760