RP225-12-2.2-QD

Astrodyne TDI
446-RP225-12-2.2-QD
RP225-12-2.2-QD

Mfr.:

Description:
Power Line Filters 12A 2.2nF 250Vac Power Line Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
120 VAC, 250 VAC
12 A
Chassis Mount
Quick Connect
1.8 mA
RP225
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 2.2 nF
Compliance: UL; CSA; EN
Height: 32 mm
Length: 93 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Width: 56 mm
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.026.826 Rp1.026.826
Rp956.010 Rp4.780.050
Rp889.964 Rp8.899.640
Rp828.505 Rp20.712.625
Rp771.449 Rp30.857.960
Rp668.528 Rp80.223.360