CMOS Galvanically Isolated Gate Drivers

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V 4.243In Stock
Min.: 1
Mult.: 1
Max.: 4.243

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V 3.620In Stock
Min.: 1
Mult.: 1
Max.: 3.619
: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V 13.553In Stock
Min.: 1
Mult.: 1
Max.: 13.553
: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver 1.179In Stock
Min.: 1
Mult.: 1
: 1.250

Si8285 SMD/SMT SOIC-16 - 40 C + 125 C 100 mW 50 ns 5.5 ns 8.5 ns 4 A 5.5 V 2.8 V Reel, Cut Tape
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv wPWM input UVLO 11.6V 622In Stock
Min.: 1
Mult.: 1
Max.: 616

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv wPWM input UVLO 11.6V 2.152In Stock
Min.: 1
Mult.: 1
Max.: 2.109
: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control 144In Stock
Min.: 1
Mult.: 1
Max.: 144

ADuM4122 SMD/SMT SOIC-8 - 40 C + 125 C 48 ns 17 ns 17 ns 2 A 35 V 3.3 V Tube
Texas Instruments Galvanically Isolated Gate Drivers 3k/5kVrms 2A/2A sin gle-channel isolated A 595-UCC5320ECD 2.120In Stock
Min.: 1
Mult.: 1
: 2.500

UCC5320 SMD/SMT SOIC-8 - 40 C + 125 C 75 ns 12 ns 10 ns 2.4 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3k/5kVrms 2A/2A sin gle-channel isolated A 595-UCC5320SCD 4.911In Stock
Min.: 1
Mult.: 1
: 2.500

UCC5320 SMD/SMT SOIC-8 - 40 C + 125 C 75 ns 12 ns 10 ns 2.4 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms/5kVrms +/-10 A single-channel iso A 595-UCC5390ECDWV 1.118In Stock
Min.: 1
Mult.: 1
: 1.000

UCC5390 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 100 ns 10 ns 10 ns 10 A 15 V 3 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 632In Stock
Min.: 1
Mult.: 1
Max.: 632

ADuM4121-1-EP SMD/SMT SOIC-8 - 55 C + 125 C 1.2 W 53 ns 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control 431In Stock
Min.: 1
Mult.: 1
Max.: 1.929

ADuM4122 SMD/SMT SOIC-8 - 40 C + 125 C 48 ns 17 ns 17 ns 2 A 35 V 3.3 V Tube
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCD 848In Stock
2.500Expected 17/12/2026
Min.: 1
Mult.: 1
: 2.500

UCC5310 SMD/SMT SOIC-8 - 40 C + 125 C 1.14 W 75 ns 12 ns 10 ns 2.4 A 15 V 3 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control 73In Stock
Min.: 1
Mult.: 1
Max.: 73

ADuM4122 SMD/SMT SOIC-8 - 40 C + 125 C 48 ns 17 ns 17 ns 2 A 35 V 3.3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V 152In Stock
111Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 263

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Texas Instruments Galvanically Isolated Gate Drivers 3k/5kVrms 2A/2A sin gle-channel isolated A 595-UCC5320SCDWV
6.000On Order
Min.: 1
Mult.: 1
: 1.000

UCC5320 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 75 ns 12 ns 10 ns 2.4 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCDWV
1.000Expected 14/12/2026
Min.: 1
Mult.: 1
: 1.000

UCC5310 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 75 ns 12 ns 10 ns 2.4 A 15 V 3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver Non-Stocked Lead-Time 10 Weeks
Min.: 1.250
Mult.: 1.250
: 1.250

Si8281 SMD/SMT SOIC-20 - 40 C + 125 C 100 mW 50 ns 5.5 ns 8.5 ns 84 mA 5.5 V 2.8 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver Non-Stocked Lead-Time 10 Weeks
Min.: 1.250
Mult.: 1.250
: 1.250

Si8281 SMD/SMT SOIC-20 - 40 C + 125 C 100 mW 50 ns 5.5 ns 8.5 ns 84 mA 5.5 V 2.8 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver Non-Stocked Lead-Time 10 Weeks
Min.: 1.250
Mult.: 1.250
: 1.250

Si8282 SMD/SMT SOIC-20 - 40 C + 125 C 100 mW 50 ns 5.5 ns 8.5 ns 84 mA 5.5 V 2.8 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver Non-Stocked Lead-Time 10 Weeks
Min.: 1.250
Mult.: 1.250
: 1.250

Si8282 SMD/SMT SOIC-20 - 40 C + 125 C 100 mW 50 ns 5.5 ns 8.5 ns 84 mA 5.5 V 2.8 V Reel

Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver Non-Stocked Lead-Time 10 Weeks
Min.: 1.250
Mult.: 1.250
: 1.250

Si8283 SMD/SMT SOIC-24 - 40 C + 125 C 100 mW 50 ns 5.5 ns 8.5 ns 84 mA 5.5 V 2.8 V Reel

Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver Non-Stocked Lead-Time 10 Weeks
Min.: 1.250
Mult.: 1.250
: 1.250

Si8283 SMD/SMT SOIC-24 - 40 C + 125 C 100 mW 50 ns 5.5 ns 8.5 ns 84 mA 5.5 V 2.8 V Reel

Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver Non-Stocked Lead-Time 10 Weeks
Min.: 1.250
Mult.: 1.250
: 1.250

Si8284 SMD/SMT SOIC-24 - 40 C + 125 C 100 mW 50 ns 5.5 ns 8.5 ns 84 mA 5.5 V 2.8 V Reel

Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver Non-Stocked Lead-Time 10 Weeks
Min.: 1.250
Mult.: 1.250
: 1.250

Si8284 SMD/SMT SOIC-24 - 40 C + 125 C 100 mW 50 ns 5.5 ns 8.5 ns 84 mA 5.5 V 2.8 V Reel