MAX5079EUD+

Analog Devices / Maxim Integrated
700-MAX5079EUD
MAX5079EUD+

Mfr.:

Description:
Gate Drivers ORing MOSFET Controller with Ultra-Fast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
TSSOP-14
1 Driver
1 Output
1 A
1 V
13.2 V
600 ns
- 40 C
+ 85 C
MAX5079
Tube
Brand: Analog Devices / Maxim Integrated
Height: 0.95 mm
Length: 5.1 mm
Operating Supply Current: 4 mA
Pd - Power Dissipation: 727.3 mW
Pin Count: 14
Product Type: Gate Drivers
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 4.5 mm
Part # Aliases: MAX5079
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp185.111,14 Rp185.111,14
Rp144.383,02 Rp1.443.830,20
Rp123.285,12 Rp3.082.128,00
Rp118.882,08 Rp11.412.679,68
Rp113.928,66 Rp32.811.454,08
Rp111.727,14 Rp64.354.832,64
Rp109.342,16 Rp115.465.320,96
2.592 Quote