Microchip Technology LDO Voltage Regulators

Results: 3.148
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 455In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 321In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 372In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube

Microchip Technology LDO Voltage Regulators 100mA Negative uCap LDO Regulator with Enable 25.113In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 - 14 V to - 1.2 V 100 mA 1 Output Negative 25 uA Adjustable - 40 C + 125 C - 500 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Ultra Small Single 150mA LDO 182.015In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1.8 V 150 mA 1 Output Positive 29 uA Fixed - 40 C + 125 C 155 mV MIC5365 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 500MA CMOS LDO 523In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 120 uA 60 dB Fixed - 40 C + 125 C 210 mV Tube
Microchip Technology LDO Voltage Regulators Low VIN, Single Supply, 1.5A LDO 9.136In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-10 Adjustable 1.5 A 1 Output Positive Adjustable - 40 C + 125 C 75 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 150mA LDO, Vin 28V max, Vout =18.0V 3.447In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-223-3 18 V 150 mA 1 Output Positive 50 uA 50 dB Fixed - 40 C + 85 C 2.2 V Reel, Cut Tape
Microchip Technology LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator 50.218In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 3.3 V 150 mA 1 Output Positive Fixed - 40 C + 125 C 320 mV Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 500mA Peak 1% Low Noise LDO w/Flag 27.432In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 500 mA 1 Output Positive 100 nA 75 dB Fixed - 40 C + 125 C 500 mV MIC5216 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators #N/A 3.290In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 3.3 V 500 mA 1 Output 220 uA 60 dB Fixed - 40 C + 125 C 210 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators #N/A 2.950In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 1 A 1 Output 220 uA 54 dB Adjustable - 40 C + 125 C 220 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 200mA Ripple Blocker, with Fixed Output Voltage Follower 5.785In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-4 2.8 V 200 mA 1 Output Positive Fixed - 40 C + 125 C 100 mV Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Dual CMOS LDO 300mA & 150mA 3.249In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 3 V, 3.3 V 300 mA 2 Output Positive 58 uA Fixed - 40 C + 125 C 104 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High input voltage regulator 4.1 V 5Ld SOT-223 TR 7.969In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-223-5 4.1 V 100 mA 1 Output Positive 25 uA 80 dB Fixed - 40 C + 150 C 250 mV Reel, Cut Tape
Microchip Technology LDO Voltage Regulators High input voltage regulator 4.1 V 5Ld SOT-23 TR 5.817In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 4.1 V 100 mA 1 Output Positive 25 uA 80 dB Fixed - 40 C + 150 C 250 mV Reel, Cut Tape

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 14.457In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 3.6 V 250 mA 1 Output Positive 1.6 uA Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LOW Iq, High Vin LDO 4.112In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-223-3 3 V 250 mA 1 Output Positive 2 uA Fixed - 40 C + 125 C 625 mV AEC-Q100 MCP1703A Reel, Cut Tape

Microchip Technology LDO Voltage Regulators 1A 2.5V Vout Extended Temp 3.066In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 2.5 V 1 A 1 Output Positive 220 uA Fixed - 40 C + 125 C 220 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High input voltage regulator 4.1V 3Ld SOT-23A TR 6.879In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23A-3 4.1 V 100 mA 1 Output Positive 25 uA 80 dB Fixed - 40 C + 150 C 250 mV Reel, Cut Tape

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 1.2V ETR 12.380In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-223-3 1.2 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 800mA Fixed Output 1.645In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 2.5 V 800 mA 1 Output Positive Fixed - 40 C + 125 C 20 mV TC1265 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shutdown VREF Bypass 7.813In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 55 dB Fixed - 40 C + 125 C 140 mV AEC-Q100 TC2185 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 400mA LDO Adj+Shutdown 1.138In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 1.24 V to 26 V 400 mA 1 Output Positive 140 uA Adjustable - 40 C + 125 C 400 mV MIC29202 Tube
Microchip Technology LDO Voltage Regulators 750mA LDO Fixed Voltage + Flag + Shutdown 1.460In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT TO-263-5 5 V 750 mA 1 Output Positive 160 uA Fixed - 40 C + 125 C 300 mV Reel, Cut Tape, MouseReel