17 mm Supercapacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 30%/-10% Dual Cell 1.033In Stock
30.200On Order
Rp63.110
Rp42.012
Rp36.509
Rp31.188
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 12 mm (0.472 in) 17 mm 8.5 mm 1500 Hour, 500000 Cycle 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 19 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 30%/-10% Dual Cell 57In Stock
4.000Expected 27/01/2027
Rp59.074
Rp38.160
Rp33.757
Rp31.005
Rp30.271
Min.: 1
Mult.: 1
1.5 F 5.5 VDC Radial 12 mm (0.472 in) 17 mm 8.5 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 23 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.5F 5.5V 30%/-10% Dual Cell 593In Stock
15.800On Order
Rp51.552
Rp35.591
Rp29.170
Rp25.501
Min.: 1
Mult.: 1
500000 uF 5.5 VDC Radial 12 mm (0.472 in) 17 mm 8.5 mm 1500 Hour, 500000 Cycle 800 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 6.0V 8.5*17*23
1.400Expected 30/11/2026
Rp74.301
Rp52.653
Rp43.847
Rp39.077
Min.: 1
Mult.: 1
1.5 F 6 VDC Radial 17 mm 8.5 mm 1500 Hour, 500000 Cycle 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 24 mm DSF Bulk