Bulk Supercapacitors

Results: 1.136
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 93In Stock
Min.: 1
Mult.: 1

50 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 250000 Cycle 200 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 22 mm VPF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 94In Stock
Min.: 1
Mult.: 1

70 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 250000 Cycle 100 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 27 mm VPF Bulk
Chemi-Con Supercapacitors / Ultracapacitors 50.0F 2.5V 10% 48In Stock
Min.: 1
Mult.: 1

50 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 50 mm 1000 Hour 110 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 70 C DKA Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3400F 2.85V 2In Stock
20Expected 24/09/2026
Min.: 1
Mult.: 1

3400 F 2.9 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
KYOCERA AVX SCMR22C155SSBA0H
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 1.5F ESR=590mOhms Case=22mm Radial 139In Stock
540Expected 14/10/2026
Min.: 1
Mult.: 1
Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES HORZ 73In Stock
100Expected 17/12/2026
Min.: 1
Mult.: 1
1.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 100 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 2.7V +50% / -20% tol 740In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 8 mm (0.315 in) 1000 Hour, 500000 Cycle 400 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 60 C 13.5 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.50F, 8.1V, 21x20x6.5mm 457In Stock
Min.: 1
Mult.: 1

500 mF 8.1 VDC 21 mm 20 mm EDLC / Supercaps 6.5 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.50F, 9V, 21x20x6.5mm 441In Stock
Min.: 1
Mult.: 1

500 mF 9 VDC 21 mm 20 mm EDLC / Supercaps 6.5 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors .15F, 60V, 59.5x23x25.5mm STD MOD 72In Stock
Min.: 1
Mult.: 1

150 mF 60 VDC Wire 59.5 mm 25.5 mm 1000 Hour 4000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 23 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.5F, 60V, 129.5x57x55.5mm STD MOD 20In Stock
Min.: 1
Mult.: 1

3.5 F 60 VDC Wire 129.5 mm 57 mm 1000 Hour 820 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 55.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.075F, 60V, 47.6x24.5x19.5mm STD MOD 139In Stock
Min.: 1
Mult.: 1

75 mF 60 VDC Wire 47.6 mm 24.5 mm 1000 Hour 12800 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 19.5 mm DSM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 2F 8X16mm Radial Low ESR
17.416Expected 31/08/2026
Min.: 1
Mult.: 1

2 F 3 VDC Radial 3.2 mm (0.126 in) 8 mm (0.315 in) 16 mm 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial
5.827On Order
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 0.8 mm 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 50F 18X40mm Radia l
5.250Expected 16/11/2026
Min.: 1
Mult.: 1

50 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial
9.300On Order
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial
19.071On Order
Min.: 1
Mult.: 1

470 mF 5.4 VDC Radial 9 mm (0.354 in) 6.3 mm (0.248 in) 14 mm 13.6 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 6.3 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 5F ESR= 0.12Ohms Case=22mm Radial
5.050Expected 08/12/2026
Min.: 1
Mult.: 1

5 F 5.4 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 2.7V 308In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1000 Hour, 500000 Cycle 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 20 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 400F 2.7V 9In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Through Hole 22.5 mm (0.886 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 470F 2.7V 2In Stock
Min.: 1
Mult.: 1

470 F 2.7 VDC Through Hole 22.5 mm (0.886 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 38In Stock
Min.: 1
Mult.: 1

220 F 3.8 VDC Radial 16 mm (0.63 in) 1000 Hour, 250000 Cycle 60 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 27 mm VPF Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 2.7volts Energy Case Code 1631
798Expected 08/12/2026
Min.: 1
Mult.: 1

30 F 2.7 VDC Radial 16 mm (0.63 in) 31 mm 1000 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 2.7volts Energy Case Code 1620
792Expected 13/10/2026
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 16 mm (0.63 in) 20 mm 1000 Hour, 500000 Cycle 40 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 18x20 1820
800Expected 04/09/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk